0
0 Items$0.00

Leaded Aluminium Electrolytic Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
18F2652
Each
1+$32.310
5+$28.860
10+$25.410
25+$23.080
100+$20.740
More Pricing...
1100µF
50V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
67.1mm
-
39D Series
-
-
-20°C
85°C
66C9089

Date/Lot Code

Each
1+$21.660
5+$19.510
10+$17.350
25+$16.120
100+$14.880
More Pricing...
130µF
250V
-10%, +50%
PC Pin
1000 hours @ 85°C
Polar
Axial Leaded
-
22.5mm
41.7mm
-
53D Series
1.238ohm
520mA
-40°C
85°C
18F2639

Date/Lot Code

Each
1+$34.520
5+$30.630
10+$26.740
25+$24.120
100+$21.490
More Pricing...
2200µF
25V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
67.1mm
-
39D Series
-
-
-20°C
85°C
44F2332

Date/Lot Code

Each
1+$28.020
5+$24.200
10+$20.380
25+$18.750
100+$15.490
More Pricing...
2200µF
63V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
54.4mm
-
53D Series
86ohm
2.21A
-40°C
85°C
44F2321
Each
95+$17.220
190+$17.210
285+$17.200
475+$17.190
950+$17.180
More Pricing...
10000µF
16V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
54.4mm
-
53D Series
52ohm
2.84A
-40°C
85°C
44F2344
Each
91+$16.810
182+$16.470
273+$16.140
455+$15.800
910+$15.470
More Pricing...
47µF
400V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
41.7mm
-
53D Series
-
-
-40°C
85°C
65K2947

RoHS

Date/Lot Code

Each
95+$24.280
190+$23.420
285+$22.550
475+$21.690
950+$20.820
More Pricing...
500µF
25V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
29mm
-
39D Series
-
-
-20°C
85°C
73C9297
Each
91+$20.020
182+$19.620
273+$19.220
455+$18.820
910+$18.420
More Pricing...
100µF
250V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
54.4mm
-
39D Series
-
-
-20°C
85°C
70M8188

RoHS

Each
95+$18.180
190+$17.820
285+$17.450
475+$17.090
950+$16.730
More Pricing...
2200µF
6.3V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
54.4mm
-
53D Series
0.086ohm
2.21A
-40°C
85°C
97C6210

Date/Lot Code

Each
100+$17.560
200+$17.210
300+$16.860
500+$16.510
1000+$16.160
More Pricing...
500µF
25V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
29mm
-
39D Series
-
-
-20°C
85°C
89F2735
Each
100+$17.610
200+$17.260
300+$16.910
500+$16.550
1000+$16.200
More Pricing...
1900µF
50V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
41.7mm
-
53D Series
94ohm
1.9A
-40°C
85°C
44F2336
Each
95+$21.020
190+$20.600
285+$20.180
475+$19.760
950+$19.340
More Pricing...
2800µF
50V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
54.4mm
-
53D Series
65ohm
2.54A
-40°C
85°C
44F2349
Each
95+$19.650
190+$19.260
285+$18.860
475+$18.470
950+$18.080
More Pricing...
6200µF
25V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
54.4mm
-
53D Series
51ohm
2.87A
-40°C
85°C
44F2345
Each
95+$19.320
190+$18.930
285+$18.550
475+$18.160
950+$17.770
More Pricing...
4700µF
35V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
54.4mm
-
53D Series
54ohm
2.78A
-40°C
85°C
44F2341
Each
95+$18.590
190+$18.220
285+$17.850
475+$17.470
950+$17.100
More Pricing...
4300µF
25V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
41.7mm
-
53D Series
72ohm
2.17A
-40°C
85°C
70M8192

RoHS

Each
95+$19.660
190+$19.580
285+$19.490
475+$19.410
950+$19.320
More Pricing...
4700µF
35V
± 10%
-
1000 hours @ 105°C
Polar
-
-
22.5mm
-
54.4mm
53D Series
0.054ohm
-
-40°C
85°C
66C9101
Each
100+$17.840
200+$17.480
300+$17.130
500+$16.770
1000+$16.410
More Pricing...
1500µF
63V
-10%, +75%
-
-
Polar
-
-000mm
22.5mm
-
41.7mm
53D Series
-000ohm
-
-40°C
85°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK