15µF Leaded Aluminium Electrolytic Capacitors:

26 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18F998

Date/Lot Code

Each
1+
$8.360
10+
$5.560
25+
$5.330
50+
$5.080
100+
$4.840
Total:$8.36
Min: 1 / Mult: 1
15µF
350V
-
PC Pin
-
Polar
Axial Leaded
-
12.319mm
44.45mm
-
ATOM TVA Series
-
-
-20°C
85°C
-
26M8366

RoHS

Date/Lot Code

Each
1+
$4.670
10+
$2.650
25+
$2.480
50+
$2.330
100+
$2.160
More Pricing...
Total:$4.67
Min: 1 / Mult: 1
15µF
200V
± 20%
PC Pin
-
Polar
Axial Leaded
-
21mm
38mm
-
118 AHT Series
4.8ohm
150mA
-55°C
125°C
-
40Y3671

RoHS

Date/Lot Code

Each
1+
$0.188
10+
$0.188
25+
$0.187
50+
$0.164
100+
$0.147
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
15µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATLI Series
-
168mA
-55°C
105°C
-
98K6637

RoHS

Date/Lot Code

Each
1+
$2.180
10+
$1.260
25+
$1.230
50+
$1.200
100+
$1.170
More Pricing...
Total:$2.18
Min: 1 / Mult: 1
15µF
63V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
6mm
10mm
-
030 AS Series
8.5ohm
79mA
-40°C
85°C
-
98K6624

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.817
25+
$0.740
50+
$0.663
100+
$0.582
More Pricing...
Total:$1.10
Min: 1 / Mult: 1
15µF
16V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
030 AS Series
-
-
-40°C
85°C
-
97C0990

RoHS

Date/Lot Code

Each
1+
$5.230
10+
$2.990
25+
$2.850
50+
$2.720
100+
$2.590
More Pricing...
Total:$5.23
Min: 1 / Mult: 1
15µF
400V
-10%, +50%
Axial Leaded
15000 hours @ 85°C
Polar
-
-
15mm
30mm
-
042 ASH Series
5ohm
210mA
-40°C
85°C
-
95AC7683

RoHS

Date/Lot Code

Each
1+
$2.830
10+
$2.010
25+
$1.840
50+
$1.670
100+
$1.560
More Pricing...
Total:$2.83
Min: 1 / Mult: 1
15µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
16mm
BXW Series
-
525mA
-40°C
105°C
-
97M4020

RoHS

Each
1+
$1.180
10+
$0.739
100+
$0.619
500+
$0.446
1000+
$0.407
More Pricing...
Total:$1.18
Min: 1 / Mult: 1
15µF
50V
± 10%
Axial Leaded
2000 hours @ 105°C
Polar
-
-
6mm
13mm
-
MCAX Series
-
50mA
-40°C
105°C
-
83T6863

RoHS

Each
1+
$0.827
10+
$0.697
25+
$0.637
50+
$0.437
100+
$0.363
Total:$0.83
Min: 1 / Mult: 1
15µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
7mm
GA Series
-
45mA
-55°C
105°C
-
65R2094

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.400
10+
$0.351
25+
$0.307
50+
$0.256
100+
$0.215
More Pricing...
Total:$0.40
Min: 1 / Mult: 1
15µF
100V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
UHE Series
5ohm
126mA
-40°C
105°C
-
84M4385

RoHS

Date/Lot Code

Each
1+
$1.040
10+
$0.773
25+
$0.699
50+
$0.627
100+
$0.549
More Pricing...
Total:$1.04
Min: 1 / Mult: 1
15µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
-
5mm
12.5mm
-
TTA Series
11.052ohm
70mA
-40°C
85°C
-
49W4571

RoHS

Date/Lot Code

Each
1+
$0.283
10+
$0.138
25+
$0.132
50+
$0.127
100+
$0.122
More Pricing...
Total:$0.28
Min: 1 / Mult: 1
15µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
5mm
-
7mm
GA Series
-
45mA
-55°C
105°C
-
39P9919

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$0.531
25+
$0.518
50+
$0.506
100+
$0.493
More Pricing...
Total:$1.21
Min: 1 / Mult: 1
15µF
350V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
EE Series
-
480mA
-25°C
105°C
-
83T6884

RoHS

Each
1+
$0.381
10+
$0.271
25+
$0.257
50+
$0.244
100+
$0.231
More Pricing...
Total:$0.38
Min: 1 / Mult: 1
15µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
7mm
GA Series
-
50mA
-55°C
105°C
-
14M8269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.460
Total:$2,920.00
Min: 2000 / Mult: 500
15µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
021 ASM Series
8.5ohm
77mA
-40°C
105°C
-
14M6658

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.040
4000+
$0.931
6000+
$0.897
10000+
$0.863
Total:$2,080.00
Min: 2000 / Mult: 1000
15µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
021 ASM Series
8.5ohm
85mA
-40°C
105°C
-
83T6858

RoHS

Each
100+
$0.092
500+
$0.080
1000+
$0.073
2500+
$0.064
Total:$18.40
Min: 200 / Mult: 200
15µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
1.5mm
4mm
-
7mm
GA Series
-
33mA
-55°C
105°C
-
17T5094

RoHS

Each
1+
$0.282
10+
$0.142
25+
$0.129
50+
$0.116
100+
$0.102
More Pricing...
Total:$0.28
Min: 1 / Mult: 1
15µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
FC Series
-
145mA
-55°C
105°C
AEC-Q200
98K6631

RoHS

Date/Lot Code

Each
1+
$1.800
10+
$1.090
25+
$1.060
50+
$1.030
100+
$1.010
More Pricing...
Total:$1.80
Min: 1 / Mult: 1
15µF
40V
-10%, +50%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
030 AS Series
11.7ohm
55mA
-40°C
85°C
-
95C1179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.826
Total:$2,478.00
Min: 3000 / Mult: 1000
15µF
63V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
021 ASM Series
8.5ohm
55mA
-40°C
105°C
-
27X7810

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.702
5000+
$0.683
8000+
$0.673
15000+
$0.661
Total:$2,106.00
Min: 3000 / Mult: 1000
15µF
63V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
021 ASM Series
8.5ohm
55mA
-40°C
105°C
-
58R8268

RoHS

Each
1000+
$0.525
5000+
$0.456
10000+
$0.445
Total:$525.00
Min: 1000 / Mult: 1000
15µF
450V
-
-
-
-
-
5mm
10mm
-
31.5mm
UPT Series
-
-
-25°C
105°C
-
14P1496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.220
Total:$3,660.00
Min: 3000 / Mult: 1000
15µF
63V
-10%, +50%
-
1000 hours @ 105°C
Polar
-
-000mm
6mm
-
10mm
030 AS Series
8.5ohm
-
-40°C
85°C
-
65R1768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$0.856
25+
$0.829
50+
$0.803
100+
$0.777
Total:$1.69
Min: 1 / Mult: 1
15µF
400V
± 20%
-
-
Polar
-
5mm
12.5mm
-
20mm
UCS Series
-000ohm
-
-40°C
105°C
-
95AC7654

RoHS

Date/Lot Code

Each
1+
$1.560
10+
$1.260
25+
$1.170
50+
$1.080
100+
$0.984
More Pricing...
Total:$1.56
Min: 1 / Mult: 1
15µF
420V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
BXW Series
-
475mA
-40°C
105°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK