Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUCS2G150MHD1TOCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel65R1769
Re-Reel65R1768
Cut Tape65R1768
Product RangeUCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.749 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.749 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.650 |
| 1000+ | $0.625 |
| 2000+ | $0.567 |
| 4000+ | $0.509 |
| 6000+ | $0.491 |
| 10000+ | $0.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUCS2G150MHD1TOCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel65R1769
Re-Reel65R1768
Cut Tape65R1768
Product RangeUCS Series
Technical Datasheet
Capacitance15µF
Voltage(DC)400V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Product Height20mm
Product RangeUCS Series
ESR-000ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
15µF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Product Height
20mm
ESR
-000ohm
Operating Temperature Max
105°C
Voltage(DC)
400V
Polarity
Polar
Product Diameter
12.5mm
Product Range
UCS Series
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Alternatives for UCS2G150MHD1TO
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
