Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL204216159E3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97C0990
Product Range042 ASH Series
Your Part Number
1,547 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.250 |
| 10+ | $3.680 |
| 25+ | $3.430 |
| 50+ | $3.170 |
| 100+ | $2.780 |
| 500+ | $2.630 |
| 1000+ | $2.480 |
| 2500+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL204216159E3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97C0990
Product Range042 ASH Series
Technical Datasheet
Capacitance15µF
Voltage(DC)400V
Capacitance Tolerance-10%, +50%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature15000 hours @ 85°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter15mm
Product Length30mm
Product Width-
Product Height-
Product Range042 ASH Series
ESR5ohm
Ripple Current210mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
15µF
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
15000 hours @ 85°C
Capacitor Case / Package
-
Product Diameter
15mm
Product Width
-
Product Range
042 ASH Series
Ripple Current
210mA
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
400V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
30mm
Product Height
-
ESR
5ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
