0
0 Items$0.00

IR Emitters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Peak Wavelength
Angle of Half Intensity
Diode Case Style
Radiant Intensity (Ie)
Rise Time
Fall Time tf
Forward Current If(AV)
Forward Voltage VF Max
Operating Temperature Min
Operating Temperature Max
08F2950

RoHS

Each
1+$3.580
10+$3.520
25+$3.450
50+$3.390
100+$3.320
More Pricing...
890nm
18°
TO-46
-
500ns
250ns
100mA
2V
-65°C
125°C
08F2920

RoHS

Date/Lot Code

Each
1+$3.130
10+$3.070
25+$3.020
50+$2.960
100+$2.900
More Pricing...
935nm
18°
TO-46
935mW/Sr
1µs
500ns
100mA
1.75V
-65°C
125°C
51AC9341

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$3.930
10+$3.650
25+$3.470
50+$3.420
100+$3.370
More Pricing...
890nm
50°
TO-46
-
500ns
250ns
100mA
2V
-65°C
125°C
78AK7452

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$5.160
10+$5.080
25+$5.000
50+$4.910
100+$4.830
More Pricing...
890nm
12°
Pig Tail
-
500ns
250ns
100mA
1.8V
-65°C
125°C
69C3074

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$6.380
10+$5.600
25+$4.980
50+$4.720
100+$4.180
More Pricing...
935nm
18°
TO-46
935mW/Sr
1µs
500ns
100mA
1.75V
-65°C
125°C
08F2953

RoHS

Date/Lot Code

Each
1000+$2.950
2000+$2.890
3000+$2.830
5000+$2.770
10000+$2.710
More Pricing...
890nm
50°
TO-46
-
500ns
250ns
100mA
2V
-65°C
125°C
08F2918

RoHS

Each
1000+$2.610
2000+$2.560
3000+$2.510
5000+$2.450
10000+$2.400
More Pricing...
935nm
18°
TO-46
-
1µs
500ns
100mA
1.75V
-65°C
125°C
08F2952

RoHS

Each
1000+$3.000
2000+$2.940
3000+$2.880
5000+$2.820
10000+$2.760
More Pricing...
890nm
18°
TO-46
-
500ns
250ns
100mA
2V
-65°C
125°C
08F2916

RoHS

Each
400+$2.930
800+$2.820
1200+$2.740
2000+$2.690
4000+$2.630
More Pricing...
935nm
24°
Mini-pill
-
1µs
500ns
50mA
1.8V
-65°C
125°C
52F4486

RoHS

Each
1000+$4.110
2000+$4.050
3000+$3.980
5000+$3.900
10000+$3.820
More Pricing...
935nm
50°
TO-46
-
1µs
500ns
100mA
1.75V
-65°C
125°C
52F4488

RoHS

Each
400+$2.580
800+$2.530
1200+$2.480
2000+$2.430
4000+$2.370
More Pricing...
890nm
24°
Mini-pill
-
500ns
250ns
50mA
1.8V
-65°C
125°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

VISHAY
BROADCOM
KINGBRIGHT
MULTICOMP PRO
ROHM
MIDAS DISPLAYS
CREE LED
OSRAM