
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $3.070 |
| 25+ | $3.020 |
| 50+ | $2.960 |
| 100+ | $2.900 |
| 250+ | $2.800 |
| 500+ | $2.690 |
Product Information
Alternatives for OP133
1 Product Found
Product Overview
The OP133 is a Hermetic Infrared LED with dome lens. The OP130 series 935nm gallium arsenide (GaAs) infrared LED that provides an enhanced temperature range, offers high power dissipation and superior protection for hostile environments. Each OP130 device has a narrow beam with an inclusive angle at half power points of 18°. Each OP130W series device has a broad irradiance pattern of 50° at half power points, providing relatively even illumination over a large area. This devices is designed to efficiently operate with OP800, OP593, OP598 and OP599 phototransistors or the OP830 photo Darlington. It is suitable for use in non-contact reflective object sensor, assembly line automation, machine automation, machine safety, end of travel sensor.
- 0.5" Lead length
- Focused and non-focused optical light pattern
- Mechanically and spectrally matched to other OPTEK devices
Technical Specifications
935nm
TO-46
1µs
100mA
-65°C
-
-
18°
935mW/Sr
500ns
1.75V
125°C
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
