Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP224Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52F4488
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 400+ | $2.580 |
| 800+ | $2.530 |
| 1200+ | $2.480 |
| 2000+ | $2.430 |
| 4000+ | $2.370 |
| 10000+ | $2.320 |
| 20000+ | $2.270 |
Price for:Each
Minimum: 400
Multiple: 400
$1,032.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP224Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52F4488
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity24°
Diode Case StyleMini-pill
Radiant Intensity (Ie)-
Rise Time500ns
Fall Time tf250ns
Forward Current If(AV)50mA
Forward Voltage VF Max1.8V
Operating Temperature Min-65°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
Mini-pill
Rise Time
500ns
Forward Current If(AV)
50mA
Operating Temperature Min
-65°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
24°
Radiant Intensity (Ie)
-
Fall Time tf
250ns
Forward Voltage VF Max
1.8V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
