
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $2.950 |
| 2000+ | $2.890 |
| 3000+ | $2.830 |
| 5000+ | $2.770 |
| 10000+ | $2.710 |
| 25000+ | $2.660 |
| 50000+ | $2.620 |
Product Information
Product Overview
The OP232W is a gallium aluminium arsenide (GaAIAs) Infrared Emitting Diode, mounted in a hermetic metal housing. The gallium aluminium arsenide feature provides a higher radiated output than gallium arsenide at the same forward current. The device is lensed to provide a wide beam angle (50°) between half power points. The 890nm wavelength closely matches the spectral response of silicon phototransistors, while the wide beam angle provides relatively even illumination over a large area. It is suitable for use in non-contact reflective object sensor, assembly line automation, machine automation, machine safety, end of travel sensor, door sensor.
- Focused and non-focused optical light pattern
- Enhanced temperature range
- Mechanically and spectrally matched to other OPTEK devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
890nm
TO-46
500ns
100mA
-65°C
-
-
50°
-
250ns
2V
125°C
-
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for OP232W
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
