TFT LCD Displays:
250 Products FoundFind a huge range of TFT LCD Displays at Newark Electronics. We stock a large selection of TFT LCD Displays, including new and most popular products from the world's top manufacturers including: Midas Displays, Multicomp Pro, Mikroelektronika, Kentec Display & Lumex
View
Buyer
Engineer
Manufacturer
Display Size
Resolution
VGA Size
Display Orientation
Display Appearance
Logic Voltage
Interface Type
Display Brightness
Touchscreen
Module Size
Operating Temperature Min
Operating Temperature Max
Display Pinout
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.700 10+ $6.240 25+ $5.880 50+ $5.510 100+ $5.160 More Pricing... | 0.96" | 80 x 160 Pixels | - | Portrait | RGB | 2.8V | SPI | 350cd/m² | No Touchscreen | 13.3mm x 27.95mm | -20°C | 70°C | 13 Way FFC | MDT0096A | ||||||
Each | 1+ $43.700 8+ $41.460 12+ $39.180 28+ $36.870 52+ $34.390 More Pricing... | 5" | 720 x 1280 Pixels | - | Portrait | RGB | 3.3V | - | 1100cd/m² | - | 68.4mm x 122.7mm | -20°C | 70°C | 40 Way FFC | MDT0500B Series | ||||||
Each | 1+ $49.940 6+ $48.610 10+ $47.200 26+ $46.500 50+ $45.820 More Pricing... | 7" | 1024 x 600 Pixels | - | Landscape | RGB | 1.8V | - | 1100cd/m² | - | 169mm x 103.4mm | -20°C | 70°C | 30 Way FFC | MDT0700J Series | ||||||
Each | 1+ $96.840 6+ $93.110 10+ $89.380 26+ $83.430 50+ $77.470 More Pricing... | 10.1" | 1024 x 600 Pixels | WVGA | Landscape | RGB | 1.8V | - | 1100cd/m² | - | 235mm x 143mm | -20°C | 70°C | 30 Way FFC | MDT1010D Series | ||||||
Each | 1+ $27.740 5+ $26.520 10+ $25.280 25+ $24.030 50+ $22.680 More Pricing... | 0.96" | 80 x 160 Pixels | - | Portrait | RGB | 3.3V | - | 400cd/m² | Capacitive Touch | 18.7mm x 31.9mm | -20°C | 70°C | 13 Way FFC | - | ||||||
Each | 1+ $145.010 5+ $141.780 10+ $138.390 40+ $136.700 60+ $135.050 More Pricing... | 10.1" | 1280 x 800 Pixels | - | Landscape | RGB | 3.3V | - | 500cd/m² | No Touchscreen | 229.46mm x 149.1mm | -20°C | 70°C | 40 Way Connector | MDT1010C | ||||||
Each | 1+ $26.510 5+ $25.340 10+ $24.160 25+ $22.960 50+ $21.670 More Pricing... | 2.4" | 240 x 320 Pixels | QVGA | Portrait | RGB | 3.3V | - | 450cd/m² | No Touchscreen | 42.7mm x 60.3mm | -20°C | 70°C | 45 Way FFC | - | ||||||
Each | 1+ $132.440 5+ $129.480 16+ $126.390 32+ $124.840 56+ $123.340 More Pricing... | 7" | 1024 x 600 Pixels | - | Landscape | RGB | 5V | - | 400cd/m² | Resistive Touch | 165mm x 99.8mm | -20°C | 70°C | 40 Way Connector | - | ||||||
Each | 1+ $157.880 5+ $154.350 16+ $150.670 32+ $148.820 56+ $147.030 More Pricing... | 7" | 1024 x 600 Pixels | - | Landscape | RGB | 5V | - | 450cd/m² | Capacitive Touch | 164.8mm x 99.8mm | -20°C | 70°C | 40 Way Connector | - | ||||||
Each | 1+ $56.390 5+ $55.130 10+ $53.810 25+ $53.150 50+ $52.510 More Pricing... | 3.5" | 320 x 240 Pixels | - | Landscape | RGB | 3.3V | - | 500cd/m² | No Touchscreen | 76.9mm x 63.9mm | -20°C | 70°C | 54 Way FFC | MDT0350D | ||||||
Each | 1+ $34.370 5+ $32.610 10+ $30.830 25+ $29.000 72+ $27.060 More Pricing... | 4" | 480 x 480 Pixels | - | Square | RGB | 2.8V | - | 1000cd/m² | No Touchscreen | 78.8mm x 82.95mm | -30°C | 80°C | 40 Way FFC | MDT0400E | ||||||
Each | 1+ $117.790 8+ $115.160 12+ $112.410 28+ $111.030 52+ $109.700 More Pricing... | 5" | 800 x 480 Pixels | - | Landscape | RGB | 5V | - | 750cd/m² | Capacitive Touch | 120.7mm x 75.8mm | -20°C | 70°C | 40 Way Connector | MDT0500D | ||||||
MIDAS DISPLAYS | Each | 1+ $92.540 5+ $90.480 16+ $88.320 32+ $87.240 56+ $86.190 More Pricing... | 7" | 800 x 480 Pixels | WVGA | Landscape | RGB | 5V | - | 460cd/m² | No Touchscreen | 165mm x 100mm | -20°C | 70°C | 50 Way Connector | - | |||||
Each | 1+ $33.320 5+ $31.860 10+ $30.370 25+ $28.860 50+ $27.240 More Pricing... | 2.4" | 240 x 320 Pixels | QVGA | Portrait | RGB | 3.3V | - | 450cd/m² | Resistive Touch | 42.7mm x 60.3mm | -20°C | 70°C | 45 Way FFC | - | ||||||
Each | 1+ $105.870 5+ $103.510 12+ $101.040 30+ $99.800 54+ $98.600 More Pricing... | 4.3" | 480 x 272 Pixels | - | Landscape | RGB | 5V | - | 800cd/m² | Capacitive Touch | 105.5mm x 84.2mm | -20°C | 70°C | 40 Way Connector | MDT0430G | ||||||
MIDAS DISPLAYS | Each | 1+ $93.310 5+ $91.220 12+ $89.050 30+ $87.960 54+ $86.900 More Pricing... | 4.3" | 480 x 272 Pixels | - | Landscape | RGB | 5V | - | 700cd/m² | Resistive Touch | 105.5mm x 84.2mm | -20°C | 70°C | 40 Way Connector | MDT0430G | |||||
Each | 1+ $19.840 10+ $18.550 25+ $18.010 50+ $16.260 100+ $15.320 More Pricing... | 1.3" | 240 x 240 Pixels | - | Square | RGB | 3.3V | Parallel, RGB, SPI | 470cd/m² | No Touchscreen | 26.16mm x 29.22mm | -20°C | 70°C | 45 Way FFC | MDT0130C | ||||||
Each | 1+ $64.440 5+ $62.330 10+ $60.220 25+ $56.850 50+ $53.480 More Pricing... | 7" | 800 x 480 Pixels | WVGA | Landscape | RGB | 3.3V | - | 350cd/m² | No Touchscreen | 164.9mm x 100mm | -20°C | 70°C | 40 Way FFC | - | ||||||
Each | 1+ $113.890 5+ $111.350 10+ $108.690 25+ $107.360 50+ $106.060 More Pricing... | 5" | 800 x 480 Pixels | WVGA | Landscape | RGB | 5V | - | 350cd/m² | Resistive Touch | 120.7mm x 75.8mm | -20°C | 70°C | 40 Way Connector | - | ||||||
MIDAS DISPLAYS | Each | 1+ $82.660 8+ $80.440 12+ $78.130 28+ $76.960 52+ $75.840 More Pricing... | 5" | 800 x 480 Pixels | - | Landscape | RGB | 5V | - | 650cd/m² | Resistive Touch | 120.7mm x 75.8mm | -20°C | 70°C | 40 Way Connector | MDT0500D | |||||
81R3765 RoHS | Each | 1+ $60.920 | 4.3" | 480 x 272 | - | Landscape | RGB | 3.3V | RGB | 250cd/m² | No Touchscreen | 104.9mm x 60mm | -20°C | 70°C | 60 Way FFC | - | |||||
Each | 1+ $176.400 5+ $174.240 10+ $172.140 25+ $163.660 | 15" | 1024 x 768 Pixels | XGA | Landscape | RGB | 3.3V | LVDS | 300cd/m² | No Touchscreen | 326.5mm x 253.5mm | -20°C | 70°C | 20 Way FFC | - | ||||||
Each | 1+ $51.530 5+ $50.380 10+ $49.180 25+ $48.580 50+ $47.990 More Pricing... | 3.5" | 320 x 240 Pixels | QVGA | Landscape | RGB | 3.3V | - | 200cd/m² | Resistive Touch | 76.9mm x 63.9mm | -20°C | 70°C | 40 Way FPC | - | ||||||
Each | 1+ $138.860 5+ $135.760 10+ $132.520 25+ $130.900 50+ $129.320 More Pricing... | 7" | 800 x 480 Pixels | WVGA | Landscape | RGB | 5V | - | 350cd/m² | Capacitive Touch | 165mm x 100mm | -20°C | 70°C | 50 Way Connector | - | ||||||
Each | 1+ $20.970 10+ $19.790 25+ $19.290 56+ $17.670 112+ $16.800 More Pricing... | 1.44" | 128 x 128 Pixels | - | Square | RGB | 3.3V | - | 640cd/m² | Resistive Touch | 32.36mm x 38mm | -20°C | 70°C | 35 Way FFC | MDT0144A | ||||||