0
0 Items$0.00

Round Female Bonded Standoffs :

17 Products Found
Find a huge range of Round Female Bonded Standoffs at Newark Electronics. We stock a wide range of Bonded Standoffs, such as Round Female Bonded Standoffs from the worlds top manufacturers including: Spida Fixings

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Standoff Type
Standoff Material
Thread Size - Metric
Thread Length - Metric
Body Length - Metric
Body Diameter - Metric
Base Diameter - Metric
Base Height - Metric
Thread Length - Imperial
Body Length - Imperial
Body Diameter - Imperial
Base Diameter- Imperial
Base Height - Imperial
Product Range
26AJ5294

RoHS

Each
1+$5.490
10+$5.230
25+$4.880
50+$4.490
100+$4.190
More Pricing...
Round Female
Mild Steel
M8
11.5mm
14.6mm
10.7mm
35mm
4.4mm
0.453"
0.575"
0.421"
1.378"
0.173"
BST-M
26AJ5282

RoHS

Each
1+$4.950
10+$4.710
25+$4.400
50+$4.040
100+$3.780
More Pricing...
Round Female
Mild Steel
M4
5mm
6.6mm
7.1mm
35mm
4.4mm
0.196"
0.26"
0.279"
1.378"
0.173"
BST-M
26AJ5277

RoHS

Each
1+$7.340
5+$6.920
10+$6.570
25+$6.070
50+$5.610
More Pricing...
Round Female
Mild Steel
M12
17.5mm
22.2mm
15.9mm
53mm
4.8mm
0.689"
0.874"
0.626"
2.087"
0.189"
BST-M
26AJ5279

RoHS

Each
1+$11.590
5+$10.990
10+$10.490
25+$9.780
50+$9.120
More Pricing...
Round Female
Stainless Steel
M4
5mm
6.6mm
7.1mm
35mm
4.4mm
0.196"
0.26"
0.279"
1.378"
0.173"
BST-M
26AJ5290

RoHS

Each
1+$8.110
5+$7.640
10+$7.250
25+$6.700
50+$6.190
More Pricing...
Round Female
Stainless Steel
M8
11.5mm
16mm
10.7mm
18mm
3.1mm
0.453"
0.63"
0.421"
0.709"
0.122"
BST-M
26AJ5288

RoHS

Each
1+$5.160
10+$4.910
25+$4.580
50+$4.210
100+$3.930
More Pricing...
Round Female
Mild Steel
M6
8mm
10.6mm
8.9mm
35mm
4.4mm
0.315"
0.417"
0.35"
1.378"
0.173"
BST-M
26AJ5276

RoHS

Each
1+$6.190
10+$5.890
25+$5.500
50+$5.060
100+$4.720
More Pricing...
Round Female
Mild Steel
M12
17.5mm
24mm
15.9mm
23mm
3.1mm
0.689"
0.945"
0.626"
0.906"
0.122"
BST-M
26AJ5273

RoHS

Each
1+$6.990
5+$6.590
10+$6.250
25+$5.770
50+$5.330
More Pricing...
Round Female
Mild Steel
M10
14.5mm
18.2mm
15.9mm
53mm
4.8mm
0.571"
0.716"
0.626"
2.087"
0.189"
BST-M
26AJ5270

RoHS

Each
1+$14.140
5+$13.340
10+$12.410
25+$11.520
50+$10.560
More Pricing...
Round Female
Stainless Steel
M10
14.5mm
20mm
15.9mm
23mm
3.1mm
0.571"
0.787"
0.626"
0.906"
0.122"
BST-M
26AJ5293

RoHS

Each
1+$3.700
10+$3.520
25+$3.280
50+$3.020
100+$2.820
More Pricing...
Round Female
Mild Steel
M8
11.5mm
16mm
10.7mm
18mm
3.1mm
0.453"
0.63"
0.421"
0.709"
0.122"
BST-M
26AJ5271

RoHS

Each
1+$16.030
5+$15.130
10+$14.080
25+$13.070
50+$11.980
More Pricing...
Round Female
Stainless Steel
M10
14.5mm
18.2mm
15.9mm
53mm
4.8mm
0.571"
0.716"
0.626"
2.087"
0.189"
BST-M
26AJ5295

RoHS

Each
1+$6.360
10+$6.050
25+$5.650
50+$5.190
100+$4.850
More Pricing...
Round Female
Mild Steel
M8
11.5mm
14.2mm
10.7mm
53mm
4.8mm
0.453"
0.56"
0.421"
2.087"
0.189"
BST-M
26AJ5292

RoHS

Each
1+$12.380
5+$11.680
10+$10.870
25+$10.090
50+$9.250
More Pricing...
Round Female
Stainless Steel
M8
11.5mm
14.2mm
10.7mm
53mm
4.8mm
0.453"
0.56"
0.421"
2.087"
0.189"
BST-M
26AJ5289

RoHS

Each
1+$6.030
10+$5.740
25+$5.360
50+$4.930
100+$4.600
More Pricing...
Round Female
Mild Steel
M6
8mm
10.2mm
8.9mm
53mm
4.8mm
0.315"
0.402"
0.35"
2.087"
0.189"
BST-M
26AJ5275

RoHS

Each
1+$17.170
5+$16.200
10+$15.070
25+$14.000
50+$12.820
More Pricing...
Round Female
Stainless Steel
M12
17.5mm
22.2mm
15.9mm
53mm
4.8mm
0.689"
0.874"
0.626"
2.087"
0.189"
BST-M
26AJ5286

RoHS

Each
1+$12.090
5+$11.390
10+$10.820
25+$9.990
50+$9.230
More Pricing...
Round Female
Stainless Steel
M6
8mm
10.2mm
8.9mm
53mm
4.8mm
0.315"
0.402"
0.35"
2.087"
0.189"
BST-M
26AJ5280

RoHS

Each
1+$14.140
5+$13.340
10+$12.410
25+$11.520
50+$10.560
More Pricing...
Round Female
Stainless Steel
M4
5mm
6.2mm
7.1mm
53mm
4.8mm
0.196"
0.244"
0.279"
2.087"
0.189"
BST-M
1-17 of 17 items
of 1 page(s)

Popular Suppliers

KEYSTONE
MULTICOMP PRO
ITT
RAF ELECTRONIC HARDWARE
3M
ABBATRON HH SMITH
PANDUIT