Print Page
BSTM10C20A23R05A.
STANDOFF, ROUND FEMALE, SS, M10, 20MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPIDA FIXINGS
Manufacturer Part NoBSTM10C20A23R05A.
Newark Part No.26AJ5270
Product RangeBST-M
Your Part Number
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.500 |
Price for:Each
Minimum: 1
Multiple: 1
$16.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPIDA FIXINGS
Manufacturer Part NoBSTM10C20A23R05A.
Newark Part No.26AJ5270
Product RangeBST-M
Standoff TypeRound Female
Standoff MaterialStainless Steel
Thread Size - MetricM10
Thread Length - Metric14.5mm
Body Length - Metric20mm
Body Diameter - Metric15.9mm
Base Diameter - Metric23mm
Base Height - Metric3.1mm
Thread Size - Imperial-
Thread Length - Imperial0.571"
Body Length - Imperial0.787"
Body Diameter - Imperial0.626"
Base Diameter- Imperial0.906"
Base Height - Imperial0.122"
Product RangeBST-M
SVHCTo Be Advised
Technical Specifications
Standoff Type
Round Female
Thread Size - Metric
M10
Body Length - Metric
20mm
Base Diameter - Metric
23mm
Thread Size - Imperial
-
Body Length - Imperial
0.787"
Base Diameter- Imperial
0.906"
Product Range
BST-M
Standoff Material
Stainless Steel
Thread Length - Metric
14.5mm
Body Diameter - Metric
15.9mm
Base Height - Metric
3.1mm
Thread Length - Imperial
0.571"
Body Diameter - Imperial
0.626"
Base Height - Imperial
0.122"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate