Print Page
BSTM4C8B35C05C.
STANDOFF, ROUND FEMALE, MILD STEEL, M4
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPIDA FIXINGS
Manufacturer Part NoBSTM4C8B35C05C.Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AJ5282
Product RangeBST-M
Your Part Number
174 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
| 10+ | $4.710 |
| 25+ | $4.400 |
| 50+ | $4.040 |
| 100+ | $3.780 |
| 250+ | $3.450 |
| 500+ | $3.100 |
| 1000+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPIDA FIXINGS
Manufacturer Part NoBSTM4C8B35C05C.Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AJ5282
Product RangeBST-M
Standoff TypeRound Female
Standoff MaterialMild Steel
Thread Size - MetricM4
Thread Length - Metric5mm
Body Length - Metric6.6mm
Body Diameter - Metric7.1mm
Base Diameter - Metric35mm
Base Height - Metric4.4mm
Thread Size - Imperial-
Thread Length - Imperial0.196"
Body Length - Imperial0.26"
Body Diameter - Imperial0.279"
Base Diameter- Imperial1.378"
Base Height - Imperial0.173"
Product RangeBST-M
SVHCTo Be Advised
Technical Specifications
Standoff Type
Round Female
Thread Size - Metric
M4
Body Length - Metric
6.6mm
Base Diameter - Metric
35mm
Thread Size - Imperial
-
Body Length - Imperial
0.26"
Base Diameter- Imperial
1.378"
Product Range
BST-M
Standoff Material
Mild Steel
Thread Length - Metric
5mm
Body Diameter - Metric
7.1mm
Base Height - Metric
4.4mm
Thread Length - Imperial
0.196"
Body Diameter - Imperial
0.279"
Base Height - Imperial
0.173"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate