• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. EXCLUSION*
                                                                                                  Print Page

                                                                                                  NXH3670UK/A1Z

                                                                                                  BLE TRANSCEIVER, 2.4GHZ, -20 TO 85DEG C

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP NXH3670UK/A1Z
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoNXH3670UK/A1Z
                                                                                                  Newark Part No.99AC9421
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,241 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$9.730
                                                                                                  10+$7.220
                                                                                                  25+$6.460
                                                                                                  50+$6.190
                                                                                                  100+$5.910
                                                                                                  250+$5.710
                                                                                                  500+$5.370
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  1500+$3.920
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoNXH3670UK/A1Z
                                                                                                  Newark Part No.99AC9421
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Data Rate2Mbps
                                                                                                  Supply Voltage Min1.14V
                                                                                                  RF / IF ModulationGFSK
                                                                                                  Data Bus Width32 bit
                                                                                                  Frequency Min2.402GHz
                                                                                                  Data Bus Width32bit
                                                                                                  Supply Voltage Max1.26V
                                                                                                  Frequency Max2.48GHz
                                                                                                  IC Case / PackageWLCSP
                                                                                                  Operating Frequency Max32MHz
                                                                                                  Program Memory Size128KB
                                                                                                  RAM Memory Size96KB
                                                                                                  RF IC Case StyleWLCSP
                                                                                                  No. of Pins34Pins
                                                                                                  Frequency Response RF Min2.402GHz
                                                                                                  CPU Speed32MHz
                                                                                                  Frequency Response RF Max2.48GHz
                                                                                                  No. of I/O's12I/O's
                                                                                                  MCU Case StyleWLCSP
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  InterfacesI2S, SPI, UART
                                                                                                  Output Power (dBm)4dBm
                                                                                                  Embedded Interface TypeI2S, SPI, UART
                                                                                                  Sensitivity dBm-94dBm
                                                                                                  Product Range-
                                                                                                  ADC Channels-
                                                                                                  RF Transceiver Applications2.4GHz Bluetooth Low Energy Systems
                                                                                                  MCU ApplicationsBluetooth Low Energy Transceiver
                                                                                                  ADC Resolution-
                                                                                                  MCU SeriesNXH3670
                                                                                                  IC MountingSurface Mount
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  Supply Voltage Min

                                                                                                  1.14V

                                                                                                  Data Bus Width

                                                                                                  32 bit

                                                                                                  Data Bus Width

                                                                                                  32bit

                                                                                                  Frequency Max

                                                                                                  2.48GHz

                                                                                                  Operating Frequency Max

                                                                                                  32MHz

                                                                                                  RAM Memory Size

                                                                                                  96KB

                                                                                                  No. of Pins

                                                                                                  34Pins

                                                                                                  CPU Speed

                                                                                                  32MHz

                                                                                                  No. of I/O's

                                                                                                  12I/O's

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Interfaces

                                                                                                  I2S, SPI, UART

                                                                                                  Embedded Interface Type

                                                                                                  I2S, SPI, UART

                                                                                                  Product Range

                                                                                                  -

                                                                                                  RF Transceiver Applications

                                                                                                  2.4GHz Bluetooth Low Energy Systems

                                                                                                  ADC Resolution

                                                                                                  -

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Data Rate

                                                                                                  2Mbps

                                                                                                  RF / IF Modulation

                                                                                                  GFSK

                                                                                                  Frequency Min

                                                                                                  2.402GHz

                                                                                                  Supply Voltage Max

                                                                                                  1.26V

                                                                                                  IC Case / Package

                                                                                                  WLCSP

                                                                                                  Program Memory Size

                                                                                                  128KB

                                                                                                  RF IC Case Style

                                                                                                  WLCSP

                                                                                                  Frequency Response RF Min

                                                                                                  2.402GHz

                                                                                                  Frequency Response RF Max

                                                                                                  2.48GHz

                                                                                                  MCU Case Style

                                                                                                  WLCSP

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Output Power (dBm)

                                                                                                  4dBm

                                                                                                  Sensitivity dBm

                                                                                                  -94dBm

                                                                                                  ADC Channels

                                                                                                  -

                                                                                                  MCU Applications

                                                                                                  Bluetooth Low Energy Transceiver

                                                                                                  MCU Series

                                                                                                  NXH3670

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for NXH3670UK/A1Z

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.