undefined:
7 Products FoundView
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
RF / IF Modulation
Frequency Max
Data Rate
Supply Voltage Min
Data Bus Width
Supply Voltage Max
Operating Frequency Max
Receiving Current
Program Memory Size
IC Case / Package
RAM Memory Size
CPU Speed
Frequency Response RF Min
No. of Pins
RF IC Case Style
Frequency Response RF Max
Transmitting Current
Interfaces
No. of I/O's
MCU Case Style
Operating Temperature Min
Output Power (dBm)
Sensitivity dBm
Operating Temperature Max
Embedded Interface Type
MCU Applications
RF Transceiver Applications
MCU Series
IC Mounting
Packaging
Filter(s) Applied
2 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.030 | Transceiver | 2.402GHz | GFSK | 2.48GHz | 3Mbps | 1.14V | - | - | 1.26V | - | 26.373mA | - | FBGA | - | - | 2.402GHz | 49Pins | FBGA | 2.48GHz | 60.289mA | - | - | - | -30°C | 12dBm | -96.5dBm | 85°C | - | - | Home Automation, Point-of-Sale Input Devices, Blood Pressure Monitors, Find Me Devices, Thermometers | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.730 10+ $7.220 25+ $6.460 50+ $6.190 100+ $5.910 More Pricing... | Transceiver | 2.402GHz | GFSK | 2.48GHz | 2Mbps | 1.14V | 32bit | 32 bit | 1.26V | 32MHz | - | 128KB | WLCSP | 96KB | 32MHz | 2.402GHz | 34Pins | WLCSP | 2.48GHz | - | I2S, SPI, UART | 12I/O's | WLCSP | -20°C | 4dBm | -94dBm | 85°C | I2S, SPI, UART | Bluetooth Low Energy Transceiver | 2.4GHz Bluetooth Low Energy Systems | NXH3670 | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.210 10+ $2.780 25+ $2.630 50+ $2.520 100+ $2.410 More Pricing... | Transceiver | 2.402GHz | GFSK | 2.48GHz | 1.5Mbps | 1.14V | - | - | 1.26V | - | 26.6mA | - | QFN | - | - | 2.402GHz | 32Pins | QFN | 2.48GHz | 24mA | - | - | - | 0°C | 4dBm | -88dBm | 70°C | - | - | 3D Glasses, Home Automation, Game Controllers, Point-of-Sale Input Devices, Remote Controls | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.730 10+ $3.220 25+ $3.050 50+ $2.930 100+ $2.800 More Pricing... | Transceiver | 2.402GHz | GFSK | 2.48GHz | 1.5Mbps | 1.14V | - | - | 1.26V | - | 26.6mA | - | BGA | - | - | 2.402GHz | 64Pins | BGA | 2.48GHz | 24mA | - | - | - | 0°C | 4dBm | -88dBm | 70°C | - | - | 3D Glasses, Home Automation, Game Controllers, Point-of-Sale Input Devices, Remote Controls | - | - | ||||||
Each | 1+ $5.120 10+ $4.440 25+ $4.190 50+ $4.030 100+ $3.860 More Pricing... | Transceiver | 2.402GHz | GFSK, DQPSK, DPSK, QPSK | 2.48GHz | 3Mbps | 1.14V | - | - | 1.26V | - | - | - | FCBGA | - | - | 2.402GHz | 49Pins | FCBGA | 2.48GHz | - | - | - | - | -30°C | 12dBm | -96dBm | 85°C | - | - | Remote Control, Smart Metering, TV and Entertainment Systems, USB Dongles, Wearables | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.040 10+ $5.220 25+ $4.940 50+ $4.750 100+ $4.550 More Pricing... | Transceiver | 2.402GHz | GFSK, DQPSK, DPSK, QPSK | 2.48GHz | 3Mbps | 1.14V | - | - | 1.26V | - | - | - | FCBGA | - | - | 2.402GHz | 49Pins | FCBGA | 2.48GHz | - | - | - | - | -30°C | 12dBm | -96dBm | 85°C | - | - | Remote Control, Smart Metering, TV and Entertainment Systems, USB Dongles, Wearables | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.300 | Transceiver | 2.402GHz | GFSK, DQPSK, DPSK, QPSK | 2.48GHz | 3Mbps | 1.14V | - | - | 1.26V | - | - | - | FBGA | - | - | 2.402GHz | 49Pins | FBGA | 2.48GHz | - | - | - | - | -30°C | 12dBm | -96.5dBm | 85°C | - | - | Home Automation, Point-of-Sale Input Devices, Blood Pressure Monitors, Find Me Devices | - | - | ||||||