Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYW20730A2KML2GTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel62AK5171RL
Cut Tape62AK5171
Your Part Number
220 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.160 | $3.16 |
| Total Price | $3.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 50+ | $2.570 |
| 100+ | $2.370 |
| 250+ | $2.240 |
| 500+ | $2.160 |
| 1000+ | $2.070 |
| 2500+ | $2.030 |
| 5000+ | $1.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYW20730A2KML2GTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel62AK5171RL
Cut Tape62AK5171
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate1.5Mbps
Supply Voltage Min1.14V
RF / IF ModulationGFSK
Frequency Min2.402GHz
Supply Voltage Max1.26V
Frequency Max2.48GHz
IC Case / PackageQFN
Receiving Current26.6mA
RF IC Case StyleQFN
No. of Pins32Pins
Frequency Response RF Min2.402GHz
Frequency Response RF Max2.48GHz
Operating Temperature Min0°C
Transmitting Current24mA
Output Power (dBm)4dBm
Operating Temperature Max70°C
Sensitivity dBm-88dBm
Product Range-
RF Transceiver Applications3D Glasses, Home Automation, Game Controllers, Point-of-Sale Input Devices, Remote Controls
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
1.14V
Frequency Min
2.402GHz
Frequency Max
2.48GHz
Receiving Current
26.6mA
No. of Pins
32Pins
Frequency Response RF Max
2.48GHz
Transmitting Current
24mA
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Data Rate
1.5Mbps
RF / IF Modulation
GFSK
Supply Voltage Max
1.26V
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Min
2.402GHz
Operating Temperature Min
0°C
Output Power (dBm)
4dBm
Sensitivity dBm
-88dBm
RF Transceiver Applications
3D Glasses, Home Automation, Game Controllers, Point-of-Sale Input Devices, Remote Controls
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
