Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYW20706UA2KFFB4GTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel62AK5169RL
Cut Tape62AK5169
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.210 | $5.21 |
| Total Price | $5.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 50+ | $4.270 |
| 100+ | $3.930 |
| 250+ | $3.730 |
| 500+ | $3.590 |
| 1000+ | $3.460 |
| 2500+ | $3.390 |
| 5000+ | $3.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYW20706UA2KFFB4GTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel62AK5169RL
Cut Tape62AK5169
Technical Datasheet
Data Rate3Mbps
RF Primary FunctionTransceiver
Supply Voltage Min1.14V
RF / IF ModulationGFSK, DQPSK, DPSK, QPSK
Frequency Min2.402GHz
Supply Voltage Max1.26V
Frequency Max2.48GHz
IC Case / PackageFBGA
RF IC Case StyleFBGA
No. of Pins49Pins
Frequency Response RF Min2.402GHz
Frequency Response RF Max2.48GHz
Operating Temperature Min-30°C
Operating Temperature Max85°C
Output Power (dBm)12dBm
Product Range-
Sensitivity dBm-96.5dBm
RF Transceiver ApplicationsHome Automation, Point-of-Sale Input Devices, Blood Pressure Monitors, Find Me Devices
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Data Rate
3Mbps
Supply Voltage Min
1.14V
Frequency Min
2.402GHz
Frequency Max
2.48GHz
RF IC Case Style
FBGA
Frequency Response RF Min
2.402GHz
Operating Temperature Min
-30°C
Output Power (dBm)
12dBm
Sensitivity dBm
-96.5dBm
SVHC
No SVHC (27-Jun-2018)
RF Primary Function
Transceiver
RF / IF Modulation
GFSK, DQPSK, DPSK, QPSK
Supply Voltage Max
1.26V
IC Case / Package
FBGA
No. of Pins
49Pins
Frequency Response RF Max
2.48GHz
Operating Temperature Max
85°C
Product Range
-
RF Transceiver Applications
Home Automation, Point-of-Sale Input Devices, Blood Pressure Monitors, Find Me Devices
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
