Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSSL2102T/DB/FLYB230V,598
Newark Part No.72R6456
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerNXP
Manufacturer Part NoSSL2102T/DB/FLYB230V,598
Newark Part No.72R6456
Technical Datasheet
Device TopologyFlyback
No. of Outputs1Outputs
Output Current1.05A
Output Voltage23V
Input Voltage Min8.5V
Input Voltage Max40V
Dimming Control TypePWM
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Driver Case StyleSOP
Switching Frequency200kHz
Technical Specifications
Device Topology
Flyback
Output Current
1.05A
Input Voltage Min
8.5V
Dimming Control Type
PWM
SVHC
No SVHC (27-Jun-2024)
Driver Case Style
SOP
No. of Outputs
1Outputs
Output Voltage
23V
Input Voltage Max
40V
Product Range
-
Automotive Qualification Standard
-
Switching Frequency
200kHz
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate