2. Development Boards, Evaluation Tools
                                                                                                    3. Lighting & LED Development Kits
                                                                                                    Print Page

                                                                                                    STEVAL-LLL004V1

                                                                                                    Evaluation Board, Analog, Digital, Buck, 85 to 265VAC in, 500mA out, 2 Output

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS STEVAL-LLL004V1
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTEVAL-LLL004V1
                                                                                                    Newark Part No.99AC0586
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$138.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $138.07
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTEVAL-LLL004V1
                                                                                                    Newark Part No.99AC0586
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device TopologyBuck
                                                                                                    No. of Outputs2Outputs
                                                                                                    Output Current500mA
                                                                                                    Output Voltage-
                                                                                                    Input Voltage Min85VAC
                                                                                                    Input Voltage Max265VAC
                                                                                                    Core Chip-
                                                                                                    Dimming Control TypeAnalog, Digital
                                                                                                    Kit ContentsEval Board VIPER012LS, STM32F071CBT6
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    STEVAL-LLL004V1 is a 75W digitally controlled constant current LED driver reference design. It features a PFC stage and two DC-DC converters designed to work in transition mode (TM) for optimal efficiency. The LED driver can deliver 75W output power and implements both analog and digital techniques for flicker free dimming down to 0.5% of the maximum brightness level. The board features high efficiency, a very high power factor above 0.97, and a low THD across wide input voltage and load conditions, thanks to the high performance ST power products and the advanced algorithms running on the 32bit STM32F0 microcontroller.

                                                                                                    • Wide input voltage range 85 to 265VAC
                                                                                                    • Transition mode PFC
                                                                                                    • 2 constant current O/P in transition mode based on different topologies: buck, inverse buck topology
                                                                                                    • Output current of 500mA ±2.5%
                                                                                                    • PFC <gt/> 0.97 and THD <lt/> 20% at full load with input voltage 85-265VAC
                                                                                                    • Peak efficiency at maximum load ≅ 90%
                                                                                                    • Comprehensive safety protections: open/no-load circuit and short-/overload circuit protection
                                                                                                    • Soft start implementation
                                                                                                    • LED dimming range: 0.5% to 100% ( analog dimming and digital dimming)
                                                                                                    • Meets EN55022 Class B

                                                                                                    Technical Specifications

                                                                                                    Device Topology

                                                                                                    Buck

                                                                                                    Output Current

                                                                                                    500mA

                                                                                                    Input Voltage Min

                                                                                                    85VAC

                                                                                                    Core Chip

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Eval Board VIPER012LS, STM32F071CBT6

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Outputs

                                                                                                    2Outputs

                                                                                                    Output Voltage

                                                                                                    -

                                                                                                    Input Voltage Max

                                                                                                    265VAC

                                                                                                    Dimming Control Type

                                                                                                    Analog, Digital

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)