Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INOVA SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | ISELED_ADK_EXT_DCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 74AC1098 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $188.070 |
Price for:Each
Minimum: 1
Multiple: 1
$188.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INOVA SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | ISELED_ADK_EXT_DCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 74AC1098 |
| Technical Datasheet | |
| Device Topology | - |
| No. of Outputs | 3Outputs |
| Output Current | - |
| Output Voltage | - |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 5.5V |
| Core Chip | INLC100Q16 |
| Dimming Control Type | PWM |
| Kit Contents | ISELED Extension Bar |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Device Topology | - |
|---|---|
| Output Current | - |
| Input Voltage Min | 4.5V |
| Core Chip | INLC100Q16 |
| Kit Contents | ISELED Extension Bar |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 3Outputs |
|---|---|
| Output Voltage | - |
| Input Voltage Max | 5.5V |
| Dimming Control Type | PWM |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
