Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL011V1
Newark Part No.91AH9098
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.470 |
Price for:Each
Minimum: 1
Multiple: 1
$92.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL011V1
Newark Part No.91AH9098
Technical Datasheet
Device Topology-
No. of Outputs12Outputs
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max-
Core ChipLED1202
Dimming Control TypeAnalogue, Digital
Kit ContentsEval Board LED1202 & STM32L073, GUI STSW-LED1202GUI, Firmware STSW-LLL011FW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
-
Output Current
-
Input Voltage Min
-
Core Chip
LED1202
Kit Contents
Eval Board LED1202 & STM32L073, GUI STSW-LED1202GUI, Firmware STSW-LLL011FW
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
12Outputs
Output Voltage
-
Input Voltage Max
-
Dimming Control Type
Analogue, Digital
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
