Crystals:

912 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60R3973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.856
10+
$0.756
25+
$0.737
50+
$0.717
100+
$0.694
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-20°C
70°C
34AH0078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.520
10+
$0.489
25+
$0.457
50+
$0.425
100+
$0.393
More Pricing...
Total:$0.52
Min: 1 / Mult: 1
14.7456MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-20°C
70°C
40Y2047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.946
10+
$0.698
25+
$0.684
50+
$0.670
100+
$0.669
More Pricing...
Total:$0.95
Min: 1 / Mult: 1
Total:$66.90
Min: 100 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G
-20°C
70°C
56AC8988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.412
250+
$0.321
500+
$0.291
1000+
$0.266
5000+
$0.246
Total:$2.06
Min: 5 / Mult: 5
48MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
MP SJK 7U Series
-20°C
70°C
86R1542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
25+
$0.896
50+
$0.829
100+
$0.802
250+
$0.792
More Pricing...
Total:$1.01
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
7M Series
-40°C
85°C
40Y2040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.638
10+
$0.565
25+
$0.537
50+
$0.509
100+
$0.498
More Pricing...
Total:$0.64
Min: 1 / Mult: 1
Total:$49.80
Min: 100 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
40Y1997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.820
10+
$0.724
25+
$0.695
50+
$0.665
100+
$0.641
More Pricing...
Total:$0.82
Min: 1 / Mult: 1
Total:$64.10
Min: 100 / Mult: 1
12.288MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
56AC8832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.778
250+
$0.607
500+
$0.549
1000+
$0.503
5000+
$0.464
Total:$0.78
Min: 1 / Mult: 1
20MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
MP SJK 7I Series
-20°C
70°C
51AC8113

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.888
Total:$2,664.00
Min: 3000 / Mult: 3000
24MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
ABM11
-40°C
85°C
86R1546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
25+
$0.923
50+
$0.843
100+
$0.806
250+
$0.773
More Pricing...
Total:$1.10
Min: 1 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
7M Series
-40°C
85°C
40Y2004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.800
10+
$0.671
25+
$0.659
50+
$0.647
100+
$0.527
Total:$0.80
Min: 1 / Mult: 1
Total:$52.70
Min: 100 / Mult: 1
20MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
40Y2008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.820
10+
$0.664
25+
$0.659
Total:$0.82
Min: 1 / Mult: 1
Total:$65.90
Min: 100 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
51AC8116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.510
10+
$1.280
25+
$1.260
50+
$1.230
100+
$1.190
More Pricing...
Total:$7.55
Min: 5 / Mult: 5
Total:$119.00
Min: 100 / Mult: 5
20MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
ABM11AIG
-40°C
125°C
56AC7494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.752
10+
$0.618
25+
$0.606
50+
$0.592
100+
$0.537
More Pricing...
Total:$0.75
Min: 1 / Mult: 1
Total:$6.18
Min: 10 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
15ppm
10pF
10ppm
ABM3B Series
-40°C
85°C
51AC8110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.378
10+
$0.321
25+
$0.315
50+
$0.309
Total:$0.38
Min: 1 / Mult: 1
Total:$30.90
Min: 100 / Mult: 1
16MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11
-20°C
70°C
80AC8661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.930
10+
$3.720
25+
$3.520
50+
$3.260
100+
$2.980
More Pricing...
Total:$3.93
Min: 1 / Mult: 1
40MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
TSX-3225
-30°C
85°C
34AH0096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.480
10+
$0.405
25+
$0.398
50+
$0.390
Total:$0.48
Min: 1 / Mult: 1
Total:$39.00
Min: 100 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
15ppm
10pF
10ppm
ABM8
-40°C
85°C
73AJ0795

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.483
2000+
$0.470
4000+
$0.461
6000+
$0.451
10000+
$0.443
Total:$483.00
Min: 1000 / Mult: 1000
8MHz
SMD, 5mm x 3.2mm
15ppm
10pF
10ppm
ABM3B Series
-40°C
85°C
40Y1970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.140
10+
$1.090
Total:$5.70
Min: 5 / Mult: 5
Total:$109.00
Min: 100 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
ABM11
-40°C
85°C
49X9018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.926
10+
$0.708
25+
$0.697
50+
$0.686
100+
$0.673
More Pricing...
Total:$0.93
Min: 1 / Mult: 1
Total:$67.30
Min: 100 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G
-20°C
70°C
56AC8917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.343
250+
$0.267
500+
$0.242
1000+
$0.222
5000+
$0.204
Total:$1.72
Min: 5 / Mult: 5
14.7456MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
MP SJK 7U Series
-20°C
70°C
56AC8881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.732
250+
$0.571
500+
$0.517
1000+
$0.473
5000+
$0.437
Total:$0.73
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
MP SJK 7I Series
-20°C
70°C
73AJ0901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.638
10+
$0.494
25+
$0.464
Total:$3.19
Min: 5 / Mult: 5
Total:$46.40
Min: 100 / Mult: 5
12.288MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
40Y2000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.820
10+
$0.690
25+
$0.678
50+
$0.665
Total:$0.82
Min: 1 / Mult: 1
Total:$66.50
Min: 100 / Mult: 1
14.7456MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
56AC8952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.343
250+
$0.267
500+
$0.242
1000+
$0.222
5000+
$0.204
Total:$1.72
Min: 5 / Mult: 5
25MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
MP SJK 7U Series
-20°C
70°C
1-25 of 912 items
of 37 page(s)