Print Page
383 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.830 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.830 |
| 10+ | $0.699 |
| 25+ | $0.628 |
| 50+ | $0.604 |
| 100+ | $0.585 |
| 250+ | $0.570 |
| 500+ | $0.558 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.737 |
| 2000+ | $0.679 |
| 4000+ | $0.621 |
| 6000+ | $0.603 |
| 10000+ | $0.592 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8G-32.000MHZ-B4Y-T
Newark Part No.
Full Reel14T0065
Re-Reel40Y2047
Cut Tape40Y2047
Product RangeABM8G
Technical Datasheet
Product RangeABM8G
Frequency Nom32MHz
Crystal Frequency32MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8G
Crystal Frequency
32MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Frequency Nom
32MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ABM8G-32.000MHZ-B4Y-T
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

