Print Page
Image is for illustrative purposes only. Please refer to product description.

1,290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.470 | $7.35 |
| Total Price | $7.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.470 |
| 10+ | $1.300 |
| 15+ | $1.270 |
| 25+ | $1.230 |
| 50+ | $1.190 |
| 125+ | $1.140 |
| 250+ | $1.090 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.958 |
| 6000+ | $0.924 |
| 9000+ | $0.905 |
| 15000+ | $0.887 |
| 30000+ | $0.869 |
| 75000+ | $0.851 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABM11AIG-20.000MHZ-4Z-T3Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel73AJ0687 Re-Reel51AC8116RL Cut Tape51AC8116 |
| Product Range | ABM11AIG |
| Technical Datasheet | |
| Product Range | ABM11AIG |
| Frequency Nom | 20MHz |
| Crystal Frequency | 20MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 50ppm |
| Load Capacitance | 10pF |
| Crystal Case / Package | SMD, 2mm x 1.6mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ABM11AIG |
|---|---|
| Crystal Frequency | 20MHz |
| Frequency Stability + / - | 50ppm |
| Crystal Case / Package | SMD, 2mm x 1.6mm |
| Operating Temperature Max | 125°C |
| Frequency Nom | 20MHz |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 10pF |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for ABM11AIG-20.000MHZ-4Z-T3
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
