Print Page
490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.460 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.460 |
| 50+ | $0.372 |
| 100+ | $0.358 |
| 250+ | $0.341 |
| 500+ | $0.328 |
| 1000+ | $0.321 |
| 2500+ | $0.315 |
| 5000+ | $0.308 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.316 |
| 3000+ | $0.298 |
| 5000+ | $0.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-26.000MHZ-10-D-1-G-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0854
Re-Reel34AH0096RL
Cut Tape34AH0096
Product RangeABM8
Technical Datasheet
Product RangeABM8
Frequency Nom26MHz
Crystal Frequency26MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -15ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8
Crystal Frequency
26MHz
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
26MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

