SMD, 3.2mm x 2.5mm Crystals:

1,271 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60R3973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.856
10+
$0.756
25+
$0.737
50+
$0.717
100+
$0.694
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-20°C
70°C
34AH0078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.519
10+
$0.488
25+
$0.456
50+
$0.424
100+
$0.392
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-20°C
70°C
15R1571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.110
10+
$3.890
25+
$3.680
50+
$3.400
100+
$3.110
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
12.5pF
50ppm
FA-238
-20°C
70°C
60R3970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.578
10+
$0.506
25+
$0.484
50+
$0.462
100+
$0.444
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G Series
-40°C
85°C
40Y2047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.945
10+
$0.697
25+
$0.683
50+
$0.669
100+
$0.668
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G
-20°C
70°C
51AC8151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.538
10+
$0.453
25+
$0.440
50+
$0.428
Min: 5 / Mult: 5
Min: 100 / Mult: 5
16MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
56AC8988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.409
250+
$0.319
500+
$0.289
1000+
$0.264
5000+
$0.244
Min: 5 / Mult: 5
48MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
MP SJK 7U Series
-20°C
70°C
80AH1515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.410
10+
$1.250
25+
$1.200
50+
$1.140
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
10ppm
ABM8AIG Series
-40°C
150°C
34AH0094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.479
10+
$0.404
25+
$0.397
50+
$0.389
100+
$0.357
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
20ppm
20pF
10ppm
ABM8
-40°C
85°C
94AC3706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.801
10+
$0.670
25+
$0.639
50+
$0.607
100+
$0.565
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
100ppm
8pF
50ppm
ABM8AIG
-40°C
125°C
89AH0794

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.408
2000+
$0.392
4000+
$0.380
6000+
$0.376
Min: 1000 / Mult: 1000
24MHz
SMD, 3.2mm x 2.5mm
50ppm
18pF
20ppm
ABM8 Series
-20°C
70°C
86R1542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.980
25+
$0.870
50+
$0.805
100+
$0.779
250+
$0.769
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
7M Series
-40°C
85°C
15R2558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.930
10+
$3.710
25+
$3.510
50+
$3.250
100+
$2.970
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
15R2559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.930
10+
$3.710
25+
$3.510
50+
$3.250
100+
$2.970
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
15R1569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.110
10+
$3.890
25+
$3.680
50+
$3.400
100+
$3.110
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
30ppm
12.5pF
50ppm
FA-238
-20°C
70°C
94X0949

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.702
10+
$0.669
25+
$0.630
50+
$0.594
100+
$0.560
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
40Y2040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.638
10+
$0.565
25+
$0.537
50+
$0.509
100+
$0.498
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
56AC8906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.085
10+
$0.085
100+
$0.085
500+
$0.085
1000+
$0.085
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
10ppm
12pF
10ppm
MP SJK 7U Series
-20°C
70°C
89AH0802

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.629
Min: 1000 / Mult: 1000
27MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G Series
-40°C
85°C
80AH1516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.746
10+
$0.657
25+
$0.628
50+
$0.599
100+
$0.576
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
15ppm
ABM8GAIG Series
-40°C
125°C
73AJ0851

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.338
2000+
$0.326
4000+
$0.315
6000+
$0.310
Min: 1000 / Mult: 1000
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8 Series
-40°C
85°C
86R1546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
25+
$0.896
50+
$0.818
100+
$0.783
250+
$0.750
More Pricing...
Min: 1 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
7M Series
-40°C
85°C
85X7091

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$2.170
500+
$2.060
1000+
$1.940
1500+
$1.870
2500+
$1.850
Min: 250 / Mult: 250
25MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
50ppm
FA-238
-20°C
70°C
80AC8661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.930
10+
$3.710
25+
$3.510
50+
$3.250
100+
$2.970
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
TSX-3225
-30°C
85°C
80AH1503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.831
10+
$0.702
25+
$0.690
50+
$0.677
100+
$0.653
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
10ppm
ABM8AIG Series
-40°C
125°C
1-25 of 1271 items
of 51 page(s)