
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.506 | $0.51 |
| Total Price | $0.51 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.506 |
| 50+ | $0.391 |
| 100+ | $0.326 |
| 250+ | $0.275 |
| 500+ | $0.232 |
| 1000+ | $0.198 |
| 2500+ | $0.163 |
| 5000+ | $0.139 |
Product Information
Product Overview
MCSJK-7U-12.00-12-10-80-B-10 Crystal (12 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 12 pF) is a high-precision surface-mount crystal designed for reliable frequency control in electronic systems. Operating at 12 MHz with a low tolerance of ±10 ppm, it offers exceptional frequency stability over a wide range of temperatures and conditions. The compact 3.2mm x 2.5mm package is ideal for space-constrained applications, while the 12pF load capacitance ensures compatibility with a variety of oscillators. Perfect for communication, automotive, and consumer electronics, this crystal guarantees accurate and stable performance in demanding applications.
- Suitable for PDA, DSC, DVC, Wireless communication, Mobile phone, PC, and more
- Temperature coefficient is ±10 ppm/°C
- Operating temperature range from -20°C to 70°C
Technical Specifications
MP SJK 7U Series
12MHz
10ppm
SMD, 3.2mm x 2.5mm
70°C
12MHz
10ppm
12pF
-20°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
