Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8AIG-8.000MHZ-8-V1R-TCopy
Newark Part No.
Full Reel77AK5000
Re-Reel80AH1515
Cut Tape80AH1515
Product RangeABM8AIG Series
Your Part Number
2,858 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.070 |
| 25+ | $1.020 |
| 50+ | $0.980 |
| 100+ | $0.939 |
| 250+ | $0.879 |
| 500+ | $0.838 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 5000+ | $0.877 |
| 10000+ | $0.833 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8AIG-8.000MHZ-8-V1R-TCopy
Newark Part No.
Full Reel77AK5000
Re-Reel80AH1515
Cut Tape80AH1515
Product RangeABM8AIG Series
Technical Datasheet
Product RangeABM8AIG Series
Frequency Nom8MHz
Crystal Frequency8MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -150ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8AIG Series
Crystal Frequency
8MHz
Frequency Stability + / -
150ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
150°C
Frequency Nom
8MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ABM8AIG-8.000MHZ-8-V1R-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
