SMD, 11.1mm x 4.7mm Crystals:

13 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62M1275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.723
10+
$0.627
25+
$0.613
50+
$0.599
100+
$0.522
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M
-10°C
70°C
62M1273

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.902
25+
$0.834
50+
$0.765
100+
$0.688
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M
-10°C
70°C
75Y3967

RoHS

Date/Lot Code

Each
1+
$0.733
10+
$0.641
25+
$0.614
50+
$0.587
100+
$0.565
More Pricing...
Min: 1 / Mult: 1
4.096MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M
-10°C
70°C
74AC2315

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.902
25+
$0.834
50+
$0.765
100+
$0.688
More Pricing...
Min: 1 / Mult: 1
18.432MHz
SMD, 11.1mm x 4.7mm
50ppm
10pF
30ppm
XT49M
-10°C
70°C
44T9616

RoHS

Date/Lot Code

Each
1+
$0.643
10+
$0.569
25+
$0.541
50+
$0.514
100+
$0.492
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 11.1mm x 4.7mm
50ppm
10pF
30ppm
XT49M
-10°C
70°C
18C1430

RoHS

Date/Lot Code

Each
1+
$0.982
10+
$0.719
25+
$0.646
50+
$0.576
100+
$0.499
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M Series
-10°C
70°C
11M1741

RoHS

Date/Lot Code

Each
1+
$0.207
10+
$0.207
25+
$0.207
50+
$0.207
100+
$0.207
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M Series
-10°C
70°C
18C1433

RoHS

Each
2500+
$0.362
Min: 3000 / Mult: 100
16MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M Series
-10°C
70°C
18C1436

RoHS

Each
Pricing is unavailable. Please contact customer services.
20MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M Series
-10°C
70°C
11M1732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
16MHz
SMD, 11.1mm x 4.7mm
50ppm
16pF
30ppm
XT49M Series
-10°C
70°C
18C1460

RoHS

Each
Pricing is unavailable. Please contact customer services.
18.432MHz
SMD, 11.1mm x 4.7mm
50ppm
-
30ppm
XT49M Series
-10°C
70°C
18C1440

RoHS

Date/Lot Code

Each
2500+
$0.362
Min: 3000 / Mult: 100
3.6864MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M Series
-10°C
70°C
28X3253

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
16MHz
SMD, 11.1mm x 4.7mm
50ppm
16pF
30ppm
XT49M Series
-10°C
70°C
1-13 of 13 items
of 1 page(s)