Print Page
1,554 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.747 |
| 10+ | $0.685 |
| 25+ | $0.628 |
| 50+ | $0.615 |
| 100+ | $0.601 |
| 500+ | $0.575 |
| 1000+ | $0.555 |
| 2500+ | $0.543 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoXT9MNLANA8M
Newark Part No.44T9616
Product RangeXT49M
Product RangeXT49M
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 11.1mm x 4.7mm
No. of Pins2Pins
Crystal Mounting TypeSMD
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
XT49M
Frequency Tolerance + / -
30ppm
Load Capacitance
10pF
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (19-Jan-2021)
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.1mm x 4.7mm
Crystal Mounting Type
SMD
Operating Temperature Max
70°C
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

