Print Page
1,934 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.733 |
| 10+ | $0.641 |
| 25+ | $0.614 |
| 50+ | $0.587 |
| 100+ | $0.565 |
| 500+ | $0.519 |
| 1000+ | $0.500 |
| 2500+ | $0.473 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoXT9M20ANA4M096
Newark Part No.75Y3967
Product RangeXT49M
Technical Datasheet
Frequency Nom4.096MHz
Crystal CaseSMD, 11.1mm x 4.7mm
Frequency Stability + / -50ppm
Load Capacitance20pF
Frequency Tolerance + / -30ppm
Product RangeXT49M
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Frequency Nom
4.096MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (16-Jan-2020)
Crystal Case
SMD, 11.1mm x 4.7mm
Load Capacitance
20pF
Product Range
XT49M
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability