Print Page
2,060 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.887 |
| 25+ | $0.818 |
| 50+ | $0.749 |
| 100+ | $0.671 |
| 500+ | $0.594 |
| 1000+ | $0.510 |
| 2500+ | $0.474 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoXT49M-18M432Copy
Newark Part No.74AC2315
Product RangeXT49M
Technical Datasheet
Frequency Nom18.432MHz
Product RangeXT49M
Crystal Frequency18.432MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 11.1mm x 4.7mm
No. of Pins2Pins
Crystal Mounting TypeSMD
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Frequency Nom
18.432MHz
Crystal Frequency
18.432MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.1mm x 4.7mm
Crystal Mounting Type
SMD
Operating Temperature Max
70°C
Product Range
XT49M
Frequency Tolerance + / -
30ppm
Load Capacitance
10pF
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

