25ppm Crystals:

26 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ0561

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.167
2000+
$0.154
4000+
$0.149
6000+
$0.144
10000+
$0.142
Total:$167.00
Min: 1000 / Mult: 1000
24MHz
SMD, 11.5mm x 4.7mm
25ppm
18pF
10ppm
ABLS Series
-40°C
85°C
40Y2006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.380
10+
$1.160
25+
$1.130
50+
$1.110
100+
$1.080
More Pricing...
Total:$1.38
Min: 1 / Mult: 1
Total:$108.00
Min: 100 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
25ppm
18pF
10ppm
ABM3B
-40°C
85°C
40Y2028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.120
10+
$0.955
25+
$0.930
50+
$0.904
100+
$0.874
More Pricing...
Total:$1.12
Min: 1 / Mult: 1
Total:$87.40
Min: 100 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
25ppm
18pF
10ppm
ABM8
-40°C
85°C
13AC8058

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.821
2000+
$0.802
4000+
$0.796
6000+
$0.790
Total:$821.00
Min: 1000 / Mult: 1000
24MHz
SMD, 5mm x 3.2mm
25ppm
18pF
10ppm
ABM3B
-40°C
85°C
73AJ0945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.780
10+
$6.600
25+
$6.490
50+
$6.370
100+
$6.290
More Pricing...
Total:$7.78
Min: 1 / Mult: 1
Total:$66.00
Min: 10 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
25ppm
10pF
10ppm
ABM8X Series
-40°C
125°C
73AJ0560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.278
10+
$0.234
25+
$0.230
50+
$0.226
100+
$0.207
Total:$0.28
Min: 1 / Mult: 1
Total:$20.70
Min: 100 / Mult: 1
24MHz
SMD, 11.5mm x 4.7mm
25ppm
18pF
10ppm
ABLS Series
-40°C
85°C
86AK7194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.822
10+
$0.692
25+
$0.680
50+
$0.667
100+
$0.603
More Pricing...
Total:$0.82
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
25ppm
22pF
25ppm
ABM3B Series
-40°C
85°C
78AK2222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.551
10+
$0.465
25+
$0.439
50+
$0.413
100+
$0.393
More Pricing...
Total:$0.55
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
25ppm
8pF
15ppm
ABM8 Series
-40°C
85°C
79AK3444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.925
25+
$0.900
50+
$0.874
100+
$0.790
More Pricing...
Total:$1.03
Min: 1 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
25ppm
18pF
10ppm
CFPX-104 Series
-40°C
85°C
70AK2711

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.299
2000+
$0.293
4000+
$0.288
6000+
$0.279
10000+
$0.271
Total:$299.00
Min: 1000 / Mult: 1000
12MHz
SMD, 5mm x 3.2mm
25ppm
16pF
25ppm
H130B Series
-40°C
85°C
70AK2710

RoHS

Each (Supplied on Cut Tape)
1+
$0.495
10+
$0.435
25+
$0.413
50+
$0.398
100+
$0.383
More Pricing...
Total:$0.50
Min: 1 / Mult: 1
Total:$38.30
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
25ppm
16pF
25ppm
H130B Series
-40°C
85°C
80AK5540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.502
10+
$0.443
25+
$0.391
50+
$0.329
100+
$0.280
More Pricing...
Total:$2.51
Min: 5 / Mult: 5
25MHz
SMD, 2mm x 1.6mm
25ppm
6pF
25ppm
XRCGB Series
-10°C
70°C
47AK3595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.526
10+
$0.441
25+
$0.420
50+
$0.408
100+
$0.397
More Pricing...
Total:$0.53
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
25ppm
18pF
10ppm
ECS-33B Series
-40°C
85°C
89AK3168

RoHS

Each (Supplied on Cut Tape)
1+
$0.686
10+
$0.580
25+
$0.570
50+
$0.559
Total:$3.43
Min: 5 / Mult: 5
Total:$55.90
Min: 100 / Mult: 5
8MHz
SMD, 3.2mm x 2.5mm
25ppm
10pF
10ppm
ECX-32 Series
-40°C
85°C
87AK1363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.526
10+
$0.443
25+
$0.435
50+
$0.427
100+
$0.394
More Pricing...
Total:$0.53
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
25ppm
18pF
10ppm
ECS-33B Series
-40°C
85°C
86AK4892

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.495
2000+
$0.486
4000+
$0.473
6000+
$0.464
10000+
$0.448
Total:$495.00
Min: 1000 / Mult: 1000
8MHz
SMD, 3.2mm x 2.5mm
25ppm
10pF
10ppm
ECX-32 Series
-40°C
85°C
57AK3093

RoHS

Each (Supplied on Cut Tape)
1+
$0.722
10+
$0.610
25+
$0.600
50+
$0.589
Total:$0.72
Min: 1 / Mult: 1
Total:$58.90
Min: 100 / Mult: 1
8MHz
SMD, 3.2mm x 2.5mm
25ppm
10pF
10ppm
ECX-32 Series
-40°C
85°C
73AJ0624

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.730
2000+
$0.709
4000+
$0.700
6000+
$0.691
Total:$730.00
Min: 1000 / Mult: 1000
25MHz
SMD, 7mm x 5mm
25ppm
12pF
25ppm
ABMM Series
-30°C
85°C
73AJ0783

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.570
Total:$570.00
Min: 1000 / Mult: 1000
24MHz
SMD, 5mm x 3.2mm
25ppm
18pF
10ppm
ABM3B Series
-40°C
85°C
73AJ0813

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$4.250
2000+
$4.200
Total:$4,250.00
Min: 1000 / Mult: 1000
24MHz
SMD, 5mm x 3.2mm
25ppm
10pF
10ppm
ABM3X Series
-40°C
125°C
28AK9672

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.600
10+
$0.531
25+
$0.508
50+
$0.485
100+
$0.467
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
10MHz
SMD, 3.2mm x 2.5mm
25ppm
12pF
25ppm
FL Series
-40°C
85°C
28AK9656

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.905
10+
$0.799
25+
$0.759
50+
$0.732
100+
$0.705
More Pricing...
Total:$0.90
Min: 1 / Mult: 1
24MHz
SMD, 2.5mm x 2mm
25ppm
18pF
25ppm
FH Series
-10°C
70°C
79AK7587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.050
10+
$3.830
25+
$3.630
50+
$3.350
100+
$3.070
More Pricing...
Total:$4.05
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
25ppm
18pF
10ppm
TSX-3225 Series
-40°C
85°C
54AK5894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.486
10+
$0.404
25+
$0.398
50+
$0.392
100+
$0.358
More Pricing...
Total:$0.49
Min: 1 / Mult: 1
25MHz
SMD, 2.5mm x 2mm
25ppm
8pF
15ppm
ECX-2236B Series
-40°C
85°C
54AK5808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.476
10+
$0.441
25+
$0.417
50+
$0.400
100+
$0.377
More Pricing...
Total:$0.48
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
25ppm
8pF
10ppm
ECS-33B Series
-40°C
85°C
1-25 of 26 items
of 2 page(s)