Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoFH2400015
Newark Part No.28AK9656
Product RangeFH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.905 |
| 10+ | $0.799 |
| 25+ | $0.759 |
| 50+ | $0.732 |
| 100+ | $0.705 |
| 250+ | $0.671 |
| 500+ | $0.647 |
| 1000+ | $0.624 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFH2400015
Newark Part No.28AK9656
Product RangeFH Series
Technical Datasheet
Frequency Nom24MHz
Crystal CaseSMD, 2.5mm x 2mm
Frequency Stability + / -25ppm
Load Capacitance18pF
Frequency Tolerance + / -25ppm
Product RangeFH Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
24MHz
Frequency Stability + / -
25ppm
Frequency Tolerance + / -
25ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Crystal Case
SMD, 2.5mm x 2mm
Load Capacitance
18pF
Product Range
FH Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability