Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-80-10-33-CHN-TR
Newark Part No.57AK3093
Product RangeECX-32 Series
Your Part Number
Technical Datasheet
571 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.722 |
| 10+ | $0.610 |
| 25+ | $0.600 |
| 50+ | $0.589 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-80-10-33-CHN-TR
Newark Part No.57AK3093
Product RangeECX-32 Series
Technical Datasheet
Frequency Nom8MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -25ppm
Load Capacitance10pF
Frequency Tolerance + / -10ppm
Product RangeECX-32 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
25ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
10pF
Product Range
ECX-32 Series
Operating Temperature Max
85°C
Alternatives for ECS-80-10-33-CHN-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate