Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoX1E000021081212
Newark Part No.79AK7587
Product RangeTSX-3225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 10+ | $3.830 |
| 25+ | $3.630 |
| 50+ | $3.350 |
| 100+ | $3.070 |
| 250+ | $2.720 |
| 500+ | $2.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1E000021081212
Newark Part No.79AK7587
Product RangeTSX-3225 Series
Frequency Nom24MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -25ppm
Load Capacitance18pF
Frequency Tolerance + / -10ppm
Product RangeTSX-3225 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
24MHz
Frequency Stability + / -
25ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
18pF
Product Range
TSX-3225 Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability