Crystals:

6,841 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
96J0143

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$1.020
6000+
$1.000
Min: 3000 / Mult: 3000
32.768kHz
SMD, 4.1mm x 1.5mm
-
12.5pF
20ppm
CM415 Series
-40°C
85°C
13J1704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.030
25+
$1.010
50+
$0.987
100+
$0.962
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
ABMM2 Series
-20°C
70°C
85K7454

RoHS

Each
1+
$0.503
10+
$0.368
25+
$0.330
50+
$0.294
100+
$0.254
More Pricing...
Min: 5 / Mult: 5
12MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
21M6820

RoHS

Date/Lot Code

Each
1+
$1.110
10+
$0.863
25+
$0.790
50+
$0.717
100+
$0.634
More Pricing...
Min: 1 / Mult: 1
2.4576MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
77R1470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.223
10+
$0.223
25+
$0.223
50+
$0.223
100+
$0.223
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3 Series
-40°C
85°C
73K1504

RoHS

Each (Supplied on Cut Tape)
1+
$0.532
10+
$0.484
25+
$0.457
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
SMD, 8.7mm x 3.7mm
20ppm
12.5pF
20ppm
85SMX Series
-40°C
85°C
40Y2050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.910
10+
$0.766
25+
$0.753
50+
$0.739
100+
$0.720
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
175ppm
4pF
20ppm
ABS06 Low ESR Series
-40°C
85°C
06X4670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.627
10+
$0.532
25+
$0.522
50+
$0.512
100+
$0.471
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
06X4699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.700
25+
$0.623
50+
$0.605
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25
-40°C
85°C
94X0923

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
1+
$0.514
10+
$0.484
25+
$0.457
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
SMD, 8.7mm x 3.7mm
-
6pF
20ppm
85SMX Series
-40°C
85°C
06X4680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.740
10+
$0.622
25+
$0.611
50+
$0.600
100+
$0.551
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
80AC8628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.494
25+
$0.410
Min: 1 / Mult: 1
Min: 10 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
RT3215 Series
-40°C
85°C
80AC8627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.593
25+
$0.533
50+
$0.486
100+
$0.430
250+
$0.382
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
12.5pF
20ppm
RSM200S Series
-40°C
85°C
56AC7523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.587
25+
$0.587
50+
$0.587
100+
$0.587
Min: 1 / Mult: 1
Min: 10 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
6pF
20ppm
ABS07 Series
-40°C
85°C
89AH0770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.030
10+
$0.855
25+
$0.821
50+
$0.786
Min: 1 / Mult: 1
Min: 100 / Mult: 1
16MHz
SMD, 8mm x 4.5mm
30ppm
18pF
30ppm
ABM2 Series
-40°C
85°C
34AH0078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.520
10+
$0.489
25+
$0.457
50+
$0.425
100+
$0.393
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-20°C
70°C
89AH0808

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.346
6000+
$0.344
12000+
$0.343
Min: 3000 / Mult: 3000
32.768kHz
SMD, 8mm x 3.8mm
-
12.5pF
20ppm
ABS25 Series
-40°C
85°C
05W6190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.845
10+
$0.724
25+
$0.695
50+
$0.666
100+
$0.640
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
150ppm
12pF
30ppm
AA Series
-40°C
125°C
59K8183

RoHS

Date/Lot Code

Each
1+
$0.494
10+
$0.413
25+
$0.401
50+
$0.388
100+
$0.363
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
18C1481

RoHS

Date/Lot Code

Each
1+
$0.540
10+
$0.465
25+
$0.461
50+
$0.456
100+
$0.396
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 11mm x 4.65mm
50ppm
20pF
30ppm
XT49S Series
-10°C
70°C
18M8536

RoHS

Date/Lot Code

Each
1+
$0.590
10+
$0.420
25+
$0.373
50+
$0.327
100+
$0.277
More Pricing...
Min: 1 / Mult: 1
12MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
96F2798

RoHS

Date/Lot Code

Each
1+
$0.391
10+
$0.341
25+
$0.322
50+
$0.309
100+
$0.297
More Pricing...
Min: 1 / Mult: 1
3.579545MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
96F2832

RoHS

Each
1+
$0.165
Min: 1 / Mult: 1
20MHz
Through Hole, 10.3mm x 5mm
50ppm
18pF
30ppm
AS Series
-20°C
70°C
15R1571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.120
10+
$3.900
25+
$3.690
50+
$3.410
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
12.5pF
50ppm
FA-238
-20°C
70°C
97K6524

RoHS

Date/Lot Code

DIODES INC.
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.985
25+
$0.940
50+
$0.907
100+
$0.876
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 7.2mm x 5.2mm
50ppm
20pF
50ppm
NKS7
-20°C
70°C
26-50 of 6841 items
of 274 page(s)