Print Page
24,830 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.578 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.578 |
| 50+ | $0.472 |
| 100+ | $0.456 |
| 250+ | $0.435 |
| 500+ | $0.419 |
| 1000+ | $0.404 |
| 2500+ | $0.382 |
| 5000+ | $0.373 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.396 |
| 2000+ | $0.374 |
| 3000+ | $0.370 |
| 5000+ | $0.365 |
| 10000+ | $0.358 |
| 25000+ | $0.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABM3-25.000MHZ-D2Y-TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel89AH0780 Re-Reel06X4670RL Cut Tape06X4670 |
| Product Range | ABM3 |
| Technical Datasheet | |
| Product Range | ABM3 |
| Crystal Frequency | 25MHz |
| Frequency Tolerance + / - | 20ppm |
| Frequency Stability + / - | 30ppm |
| Load Capacitance | 18pF |
| Crystal Case / Package | SMD, 5mm x 3.2mm |
| No. of Pins | 2Pins |
| Crystal Mounting Type | SMD |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ABM3 |
|---|---|
| Frequency Tolerance + / - | 20ppm |
| Load Capacitance | 18pF |
| No. of Pins | 2Pins |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| Crystal Frequency | 25MHz |
|---|---|
| Frequency Stability + / - | 30ppm |
| Crystal Case / Package | SMD, 5mm x 3.2mm |
| Crystal Mounting Type | SMD |
| Operating Temperature Max | 85°C |
Alternatives for ABM3-25.000MHZ-D2Y-T
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

