Print Page
HC-49/U-S8000000ABJB
Crystal, Through Hole, 8 MHz, Through Hole, 11.5mm x 4.65mm, 50 ppm, 18 pF, 30 ppm, HC49US Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CITIZEN FINEDEVICE |
|---|---|
| Manufacturer Part No | HC-49/U-S8000000ABJBCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 59K8210 |
| Product Range | HC49US Series |
| Your Part Number | |
| Technical Datasheet |
3,411 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
| 10+ | $0.435 |
| 100+ | $0.372 |
| 500+ | $0.338 |
| 1000+ | $0.323 |
| 2500+ | $0.302 |
| 10000+ | $0.295 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CITIZEN FINEDEVICE |
|---|---|
| Manufacturer Part No | HC-49/U-S8000000ABJBCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 59K8210 |
| Product Range | HC49US Series |
| Technical Datasheet | |
| Frequency Nom | 8MHz |
| Product Range | HC49US Series |
| Crystal Type | Standard |
| Crystal Frequency | 8MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 50ppm |
| Load Capacitance | 18pF |
| ESR | 100ohm |
| Crystal Case / Package | Through Hole, 11.5mm x 4.65mm |
| No. of Pins | 2Pins |
| Crystal Mounting | Through Hole |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Frequency Nom | 8MHz |
|---|---|
| Crystal Type | Standard |
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 18pF |
| Crystal Case / Package | Through Hole, 11.5mm x 4.65mm |
| Crystal Mounting | Through Hole |
| Operating Temperature Max | 60°C |
| Product Range | HC49US Series |
|---|---|
| Crystal Frequency | 8MHz |
| Frequency Stability + / - | 50ppm |
| ESR | 100ohm |
| No. of Pins | 2Pins |
| Operating Temperature Min | -10°C |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
