Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS07-32.768KHZ-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel98AK5228
Re-Reel06X4692RL
Cut Tape06X4692
Product RangeABS07 Series
Your Part Number
156,257 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.670 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.670 |
| 50+ | $0.539 |
| 100+ | $0.519 |
| 250+ | $0.494 |
| 500+ | $0.476 |
| 1000+ | $0.459 |
| 2500+ | $0.450 |
| 5000+ | $0.441 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.433 |
| 6000+ | $0.418 |
| 9000+ | $0.409 |
| 15000+ | $0.398 |
| 30000+ | $0.384 |
| 75000+ | $0.376 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS07-32.768KHZ-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel98AK5228
Re-Reel06X4692RL
Cut Tape06X4692
Product RangeABS07 Series
Technical Datasheet
Product RangeABS07 Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
No. of Pins2Pins
Crystal Mounting TypeSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABS07 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Crystal Mounting Type
SMD
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ABS07-32.768KHZ-T
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
