Print Page
APH-199-17-13-E
PELTIER MODULE, 150W, 50 X 50 X 3.7MM
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EUROPEAN THERMODYNAMICS |
|---|---|
| Manufacturer Part No | APH-199-17-13-ECopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 40Y2104 |
| Product Range | APH Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.870 |
| 5+ | $62.500 |
| 10+ | $60.780 |
| 25+ | $58.190 |
| 50+ | $54.620 |
Price for:Each
Minimum: 1
Multiple: 1
$65.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EUROPEAN THERMODYNAMICS |
|---|---|
| Manufacturer Part No | APH-199-17-13-ECopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 40Y2104 |
| Product Range | APH Series |
| Technical Datasheet | |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 150W |
| Current Max @ Diff Temperature Max | 11A |
| Voltage Max @ Diff Temperature Max | 24.1VDC |
| Length | 50mm |
| Width | 50mm |
| Depth | 3.7mm |
| Temperature Difference Max | 68°C |
| Product Range | APH Series |
| Internal Resistance | - |
| Lead Wires | 100mm, UL-Style 1569, Unstripped |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 11A |
| Length | 50mm |
| Depth | 3.7mm |
| Product Range | APH Series |
| Lead Wires | 100mm, UL-Style 1569, Unstripped |
| Cooling Power Pc | 150W |
|---|---|
| Voltage Max @ Diff Temperature Max | 24.1VDC |
| Width | 50mm |
| Temperature Difference Max | 68°C |
| Internal Resistance | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |