Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-40-127
Newark Part No.79AC5302
Product RangeTEC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $26.590 |
| 250+ | $25.010 |
Price for:Each
Minimum: 100
Multiple: 100
$2,659.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-40-127
Newark Part No.79AC5302
Product RangeTEC Series
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating21.4W
No. of Stages1 Stage
Cooling Power Pc21.4W
Current Max @ Diff Temperature Max2.5A
Voltage Max @ Diff Temperature Max15.4VDC
Length30mm
Width30mm
Depth4mm
Temperature Difference Max67°C
Product RangeTEC Series
Internal Resistance5.38ohm
Lead Wires150mm, 24 AWG, PVC Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
2.5A
Length
30mm
Depth
4mm
Product Range
TEC Series
Lead Wires
150mm, 24 AWG, PVC Insulated
Power Rating
21.4W
Cooling Power Pc
21.4W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
30mm
Temperature Difference Max
67°C
Internal Resistance
5.38ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate