Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCPM-2FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2410
Product RangearcTEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $99.450 |
Price for:Each
Minimum: 100
Multiple: 100
$9,945.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPM-2FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2410
Product RangearcTEC Series
Technical Datasheet
Module TypeThermoelectric Cooler Unit
No. of Stages-
Cooling Power Pc46W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max16.1VDC
Length70mm
Width70mm
Depth27mm
Temperature Difference Max85°C
Product RangearcTEC Series
Internal Resistance2.35ohm
Lead Wires385mm Red & Black
SVHCTo Be Advised
Technical Specifications
Module Type
Thermoelectric Cooler Unit
Cooling Power Pc
46W
Voltage Max @ Diff Temperature Max
16.1VDC
Width
70mm
Temperature Difference Max
85°C
Internal Resistance
2.35ohm
SVHC
To Be Advised
No. of Stages
-
Current Max @ Diff Temperature Max
6A
Length
70mm
Depth
27mm
Product Range
arcTEC Series
Lead Wires
385mm Red & Black
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate