• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Thermoelectric Modules & Assemblies
                                                                                                    Print Page

                                                                                                    CPM-2H

                                                                                                    PELTIER COOLING UNIT, 12V, 8.5A, 58.95W ROHS COMPLIANT: YES

                                                                                                    SAME SKY
                                                                                                    SAME SKY CPM-2H
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSAME SKY
                                                                                                    Manufacturer Part NoCPM-2H
                                                                                                    Newark Part No.59AM1621
                                                                                                    Product RangearcTEC Series
                                                                                                    Your Part Number
                                                                                                    49 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$112.970
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $112.97
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SAME SKY
                                                                                                    ManufacturerSAME SKY
                                                                                                    Manufacturer Part NoCPM-2H
                                                                                                    Newark Part No.59AM1621
                                                                                                    Product RangearcTEC Series
                                                                                                    Module TypeThermoelectric Cooler Unit
                                                                                                    No. of Stages-
                                                                                                    Cooling Power Pc58.95W
                                                                                                    Current Max @ Diff Temperature Max8.5A
                                                                                                    Voltage Max @ Diff Temperature Max12V
                                                                                                    Length70mm
                                                                                                    Width70mm
                                                                                                    Depth26.5mm
                                                                                                    Temperature Difference Max70°C
                                                                                                    Product RangearcTEC Series
                                                                                                    Internal Resistance1.65ohm
                                                                                                    Lead Wires18 AWG Red & Blue
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Module Type

                                                                                                    Thermoelectric Cooler Unit

                                                                                                    Cooling Power Pc

                                                                                                    58.95W

                                                                                                    Voltage Max @ Diff Temperature Max

                                                                                                    12V

                                                                                                    Width

                                                                                                    70mm

                                                                                                    Temperature Difference Max

                                                                                                    70°C

                                                                                                    Internal Resistance

                                                                                                    1.65ohm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Stages

                                                                                                    -

                                                                                                    Current Max @ Diff Temperature Max

                                                                                                    8.5A

                                                                                                    Length

                                                                                                    70mm

                                                                                                    Depth

                                                                                                    26.5mm

                                                                                                    Product Range

                                                                                                    arcTEC Series

                                                                                                    Lead Wires

                                                                                                    18 AWG Red & Blue

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.