Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPETH-127-14-11-S-H1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.41AH4492
Product RangeMPETH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.570 |
| 25+ | $29.120 |
| 50+ | $27.220 |
| 100+ | $26.410 |
| 250+ | $25.590 |
Price for:Each
Minimum: 1
Multiple: 1
$31.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPETH-127-14-11-S-H1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.41AH4492
Product RangeMPETH
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc77W
Current Max @ Diff Temperature Max9.2A
Voltage Max @ Diff Temperature Max15.8VDC
Length30mm
Width30mm
Depth3.6mm
Temperature Difference Max70°C
Product RangeMPETH
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
9.2A
Length
30mm
Depth
3.6mm
Product Range
MPETH
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
77W
Voltage Max @ Diff Temperature Max
15.8VDC
Width
30mm
Temperature Difference Max
70°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate