Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP60233Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2782 |
| Product Range | CP60 Series |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.920 |
| 5+ | $21.200 |
| 10+ | $20.890 |
| 25+ | $20.280 |
| 50+ | $19.810 |
| 100+ | $19.450 |
| 250+ | $19.060 |
Price for:Each
Minimum: 1
Multiple: 1
$21.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP60233Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2782 |
| Product Range | CP60 Series |
| Technical Datasheet | |
| Module Type | Thermoelectric Cooler |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 27.9W |
| Current Max @ Diff Temperature Max | 6A |
| Voltage Max @ Diff Temperature Max | 8.6VDC |
| Length | 20mm |
| Width | 20mm |
| Depth | 3.22mm |
| Temperature Difference Max | 66°C |
| Product Range | CP60 Series |
| Internal Resistance | 1.2ohm |
| Lead Wires | 20 AWG Red & Black |
| SVHC | To Be Advised |
Product Overview
CP60233 is a CP60 series Peltier module.
- Solid state device, precise temperature control, quiet operation
- 8.6V DC maximum input voltage
- 6.0A maximum input current
- 1.2ohm±10% typical internal resistance
- 27.9W maximum output power at Th=27°C
- 20 ±0.3mm length
- 20 ±0.3mm width
- 3.22 ±0.1mm thickness
Technical Specifications
| Module Type | Thermoelectric Cooler |
|---|---|
| Cooling Power Pc | 27.9W |
| Voltage Max @ Diff Temperature Max | 8.6VDC |
| Width | 20mm |
| Temperature Difference Max | 66°C |
| Internal Resistance | 1.2ohm |
| SVHC | To Be Advised |
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 6A |
| Length | 20mm |
| Depth | 3.22mm |
| Product Range | CP60 Series |
| Lead Wires | 20 AWG Red & Black |
Technical Docs (1)
Alternatives for CP60233
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
