Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP604395HCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 59AM1643 |
| Product Range | arcTEC CP60H Series |
| Your Part Number |
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.080 |
| 5+ | $38.030 |
| 10+ | $37.120 |
| 25+ | $36.000 |
| 50+ | $35.360 |
| 100+ | $34.650 |
Price for:Each
Minimum: 1
Multiple: 1
$40.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP604395HCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 59AM1643 |
| Product Range | arcTEC CP60H Series |
| Module Type | Thermoelectric Cooler |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 55.6W |
| Current Max @ Diff Temperature Max | 6A |
| Voltage Max @ Diff Temperature Max | 15.7VDC |
| Length | 40mm |
| Width | 40mm |
| Depth | 3.95mm |
| Temperature Difference Max | 70°C |
| Product Range | arcTEC CP60H Series |
| Internal Resistance | 2.2ohm |
| Lead Wires | 20 AWG Red & Black |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Module Type | Thermoelectric Cooler |
|---|---|
| Cooling Power Pc | 55.6W |
| Voltage Max @ Diff Temperature Max | 15.7VDC |
| Width | 40mm |
| Temperature Difference Max | 70°C |
| Internal Resistance | 2.2ohm |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 6A |
| Length | 40mm |
| Depth | 3.95mm |
| Product Range | arcTEC CP60H Series |
| Lead Wires | 20 AWG Red & Black |
Alternatives for CP604395H
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
