Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8032-48HBIP68Copy
Newark Part No.89AH2625
Product RangeOD8032-IP68 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8032-48HBIP68Copy
Newark Part No.89AH2625
Product RangeOD8032-IP68 Series
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Flow Rate - Imperial77CFM
Bearing TypeBall Bearing
Air Flow - CFM77CFM
Noise Rating50dBA
Power Rating7.8W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.73Inch-H2O
Product RangeOD8032-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
80mm
Flow Rate - Imperial
77CFM
Air Flow - CFM
77CFM
Power Rating
7.8W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.73Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
48VDC
Fan Frame Type
Square
External Depth
32mm
Bearing Type
Ball Bearing
Noise Rating
50dBA
Rated Speed
6000rpm
Current Rating
160mA
Air Flow - m3/min
-
Product Range
OD8032-IP68 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
