Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6025-48HB
Newark Part No.89AH2595
Product RangeOD6025 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $15.190 | $10.490 |
| 5+ | $14.670 | $10.490 |
| 10+ | $14.130 | $10.490 |
| 25+ | $13.370 | $10.490 |
Price for:Each
Minimum: 1
Multiple: 1
$10.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-48HB
Newark Part No.89AH2595
Product RangeOD6025 Series
Technical Datasheet
Supply Voltage48VDC
Supply Voltage VDC48V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial28CFM
Air Flow - CFM28CFM
Noise Rating30dBA
Power Rating3.4W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.23Inch-H2O
Product RangeOD6025 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
48VDC
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
28CFM
Power Rating
3.4W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.23Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VDC
48V
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
28CFM
Noise Rating
30dBA
Rated Speed
4200rpm
Current Rating
70mA
Air Flow - m3/min
-
Product Range
OD6025 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
