DC Axial Fans :
3,635 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $108.520 5+ $106.220 10+ $103.910 25+ $99.310 50+ $94.700 More Pricing... | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 182.4CFM | 182.4CFM | 310m³/h | 65dBA | 19.5W | 6000rpm | 2 Lead Wires | - | IP20 | - | 5.167m³/min | - | 4100N Series | ||||||
Each | 1+ $28.250 5+ $27.520 10+ $26.900 25+ $26.270 50+ $25.810 More Pricing... | 24V | 24VDC | Square | DC | 50mm | 15mm | Sleeve Bearing | 11.8CFM | 11.8CFM | 20m³/h | 30dBA | 1W | 5000rpm | 2 Lead Wires | - | IP20 | - | 0.34m³/min | - | 500F Series | ||||||
Each | 1+ $35.770 5+ $35.010 10+ $34.250 25+ $32.730 50+ $31.210 More Pricing... | 24V | 24VDC | Square | DC | 60mm | 25mm | Sleeve Bearing | 33CFM | 33CFM | 0.92m³/min | 43dBA | 3.8W | 6850rpm | 2 Lead Wires | - | IP20 | - | 0.92m³/min | - | 600NG Series | ||||||
Each | 1+ $16.000 | 5V | 5VDC | Square | DC | 40mm | 10mm | Sleeve Bearing | 4.7CFM | 4.7CFM | 8m³/h | 22.1dBA | 700mW | 5400rpm | 2 Lead Wires | - | IP20 | - | 0.134m³/min | - | 400F Series | ||||||
Each | 1+ $64.440 | 24V | 24VDC | Square | DC | 80mm | 32mm | Ball Bearing | 39.4CFM | 39.4CFM | 67m³/h | 43dBA | 1W | 4200rpm | 2 Lead Wires | - | IP20 | - | 1.117m³/min | - | 8300 Series | ||||||
Each | 1+ $19.050 10+ $18.220 | 24V | 24VDC | Square | DC | 120mm | 25mm | Ball Bearing | 93CFM | 93CFM | 2.633m³/min | 40.5dBA | 4.1W | 2700rpm | 2 Lead Wires | 145mA | - | - | 2.633m³/min | - | Multicomp Pro Axial Fans | ||||||
NMB TECHNOLOGIES | Each | 1+ $29.080 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 112CFM | 112CFM | 3.17m³/min | 47dBA | 8.16W | 3100rpm | 2 Lead Wires | 340mA | - | - | 3.17m³/min | - | 4712KL Series | |||||
Each | 1+ $81.280 5+ $79.500 10+ $77.710 25+ $74.140 50+ $70.560 More Pricing... | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 167.8CFM | 167.8CFM | 285m³/h | 55dBA | 14W | 5000rpm | 2 Lead Wires | - | IP20 | - | 4.75m³/min | - | 4400 Series | ||||||
Each | 1+ $74.840 5+ $73.330 10+ $72.180 25+ $70.240 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 105.9CFM | 105.9CFM | 180m³/h | 49dBA | 4.5W | 3200rpm | 2 Lead Wires | 1.03A | IP20 | - | 3m³/min | - | 4100N Series | ||||||
NMB TECHNOLOGIES | Each | 1+ $14.720 5+ $14.430 10+ $14.140 25+ $13.420 50+ $12.980 More Pricing... | 12V | 12VDC | Square | DC | 60mm | 10mm | Ball Bearing | 19CFM | 19CFM | 0.54m³/min | 36dBA | 3.24W | 4800rpm | 2 Lead Wires | 270mA | - | - | 0.54m³/min | - | 2404KL Series | |||||
Each | 1+ $164.930 5+ $161.450 10+ $157.960 25+ $151.000 50+ $144.030 | 24V | 24VDC | Circular | DC | 150mm | 55mm | Ball Bearing | 211.9CFM | 211.9CFM | 360m³/h | 53dBA | 12W | 3050rpm | 2 Lead Wires | - | IP20 | - | 6m³/min | - | 7200N Series | ||||||
Each | 1+ $31.240 5+ $28.640 10+ $26.050 25+ $24.650 50+ $24.130 More Pricing... | 12V | 12VDC | Square | DC | 80mm | 38mm | Ball Bearing | 84.1CFM | 84.1CFM | 2.381m³/min | 55.2dBA | 9.1W | 5700rpm | 2 Lead Wires | 760mA | - | - | 2.381m³/min | - | PMD | ||||||
Each | 1+ $41.520 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100.06CFM | 100.06CFM | 170m³/h | 45dBA | 5W | 2800rpm | 2 Lead Wires | - | IP20 | - | 2.834m³/min | - | 4300 Series | ||||||
Each | 1+ $191.410 5+ $187.380 10+ $183.340 | 24V | 24VDC | Circular | DC | 150mm | 38mm | Ball Bearing | 247.2CFM | 247.2CFM | 360m³/h | 58dBA | 19W | 3350rpm | 2 Lead Wires | - | IP20 | - | 6m³/min | - | 7100N Series | ||||||
Each | 1+ $235.200 5+ $223.110 10+ $209.670 20+ $201.600 | 24V | 24VDC | Circular | DC | 119mm | 38.6mm | Ball Bearing | 118CFM | 118CFM | 3.33m³/min | 46.5dBA | - | 3200rpm | 2 Lead Wires | 350mA | - | - | 3.33m³/min | - | Compact Axial Fan Series | ||||||
Each | 1+ $140.580 5+ $137.640 10+ $134.690 25+ $128.800 50+ $122.910 More Pricing... | 24V | 24VDC | Circular | DC | 172mm | 51mm | Ball Bearing | 241.3CFM | 241.3CFM | 6.76m³/min | 55dBA | 18W | 3400rpm | Terminals | - | IP20 | - | 6.76m³/min | - | 6200N Series | ||||||
Each | 1+ $36.740 | 24V | 24VDC | Square | DC | 92mm | 25mm | Ball Bearing | 55CFM | 55CFM | 94m³/h | 36dBA | 3W | 3000rpm | 2 Lead Wires | - | IP20 | - | 1.57m³/min | - | 3400N Series | ||||||
Each | 1+ $64.980 5+ $63.590 10+ $62.190 25+ $59.400 50+ $56.610 More Pricing... | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 108CFM | 106CFM | 3.05m³/min | 42dBA | 4W | 3300rpm | 2 Lead Wires | - | IP20 | - | 3m³/min | - | 4400 Series | ||||||
Each | 1+ $37.880 5+ $37.070 10+ $36.260 25+ $34.640 50+ $33.020 | 24V | 24VDC | Square | DC | 80mm | 25mm | Sleeve Bearing | 34.1CFM | 34.1CFM | 58m³/h | 26dBA | 1.4W | 2600rpm | 2 Lead Wires | - | IP54, IP68 | - | 0.97m³/min | - | 8400N Series | ||||||
Each | 1+ $45.890 5+ $44.910 10+ $43.930 25+ $41.960 50+ $40.000 More Pricing... | 24V | 24VDC | Square | DC | 92mm | 25mm | Ball Bearing | 60CFM | 60CFM | 102m³/h | 39dBA | 3.2W | 3250rpm | 2 Lead Wires | - | IP20 | - | 1.7m³/min | - | 3400N Series | ||||||
Each | 1+ $47.330 5+ $42.920 10+ $38.520 25+ $37.220 | 24V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 77.7CFM | - | 43dBA | 4.8W | 5000rpm | 4 Lead Wires | 200mA | - | - | 2.2m³/min | - | San Ace 92 GA | ||||||
Each | 1+ $27.170 5+ $26.570 10+ $25.970 25+ $24.760 50+ $23.550 More Pricing... | 12V | 12VDC | Square | DC | 40mm | 10mm | Sleeve Bearing | 4.71CFM | 4.71CFM | 8m³/h | 22.1dBA | 700mW | 5400rpm | 2 Lead Wires | - | IP20 | - | 0.134m³/min | - | 400F Series | ||||||
Each | 1+ $48.980 | 24V | 24VDC | Square | DC | 80mm | 32mm | Ball Bearing | 31.8CFM | 31.8CFM | 54m³/h | 36dBA | 2.5W | 3300rpm | 2 Lead Wires | 113mA | IP20 | - | 0.9m³/min | - | 8300 Series | ||||||
Each | 1+ $19.020 5+ $18.440 10+ $17.850 | 24V | 24VDC | Square | DC | 40mm | 10mm | Sintec Bearing | 4.71CFM | 4.71CFM | 8m³/h | 22.1dBA | 800mW | 5400rpm | 2 Lead Wires | - | IP20 | - | 0.134m³/min | - | 400F Series | ||||||
Each | 1+ $93.980 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100CFM | 100.1CFM | - | 45dBA | 5W | 2800rpm | 2 Lead Wires | - | IP68 | - | 2.834m³/min | - | 4300U Series | ||||||