Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No7114NHCopy
Newark Part No.25C0949
Product Range7100N Series
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $191.410 |
| 5+ | $187.380 |
| 10+ | $183.340 |
Price for:Each
Minimum: 1
Multiple: 1
$191.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No7114NHCopy
Newark Part No.25C0949
Product Range7100N Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeCircular
Voltage TypeDC
Fan Frame Size150mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial247.2CFM
Flow Rate - Metric360m³/h
Air Flow - CFM247.2CFM
Noise Rating58dBA
Power Rating19W
Rated Speed3350rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min6m³/min
Product Range7100N Series
SVHCLead
Product Overview
The 7114NH is a 24VDC standard or basic high speed Axial Fan with ball bearing and wire leaded power connection. Die-cast aluminum housing and sheet steel coated in black impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow, single strands 22AWG, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 3350RPM Speed rating
- 19W Rated power
- -25 to 72°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Electronic blocking protection
- Protected against reverse polarity and locking
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Circular
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Flow Rate - Metric
360m³/h
Noise Rating
58dBA
Rated Speed
3350rpm
Current Rating
-
Air Flow - m3/min
6m³/min
SVHC
Lead
Supply Voltage
24VDC
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
247.2CFM
Air Flow - CFM
247.2CFM
Power Rating
19W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
7100N Series
Technical Docs (1)
Alternatives for 7114NH
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
